Analog Devices AD5161BRMZ5-RL7

Digital Pot, 5Kohm, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices, Inc. AD5161BRMZ5-RL7
$ 1.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5161BRMZ5-RL7.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet20 pages13 years ago

Farnell

Arrow Electronics

Upverter

Augswan

Inventory History

3 month trend:
-18.94%

CAD Models

Download Analog Devices AD5161BRMZ5-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.289
$ 1.42
$ 1.42
Stock
133,535
307,823
307,823
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Resistance
5 kΩ
5 kΩ
5 kΩ
Number of Taps
256
256
256
Tolerance
30 %
30 %
30 %
Temperature Coefficient
45 ppm/°C
-
-
Memory Type
Volatile
Volatile
Volatile
Interface
I2C, SPI
2-Wire, I2C, SPI, Serial
2-Wire, I2C, SPI, Serial
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5161BRMZ5-RL7.

Related Parts

Analog DevicesAD5259BRMZ5
Digital Potentiometer 5kOhm 256POS Non-Volatile Automotive 10-Pin MSOP Tube
Analog DevicesAD5259BRMZ5-R7
Digital Potentiometer 5kOhm 256POS Non-Volatile Automotive 10-Pin MSOP T/R
Analog DevicesAD5259BCPZ5-R7
Digital Potentiometer, 1 Func, 5000ohm, 2-wire Serial Control Interface, 256 Positions
Digital Potentiometer 5kOhm 257POS Volatile Linear Automotive 10-Pin MSOP Tube
Digital Potentiometer 5kOhm 256POS Volatile Linear Automotive 10-Pin MSOP Tube
Digital Potentiometer 5kOhm 256POS Volatile Automotive 10-Pin MSOP T/R

Descriptions

Descriptions of Analog Devices AD5161BRMZ5-RL7 provided by its distributors.

Digital Pot, 5Kohm, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices, Inc. AD5161BRMZ5-RL7
AD5161 Tin Cascade Pin Selectable Address I2C SPI digital potentiometer 1.2MHz 5.5V 5kOhm 3mm
3¦ÌA ¡À45ppm/¡æ 5K¦¸ 256 1 2.7V Volatile 5.5V I2C,SPI Potentiometer MSOP-10 , 3mm*3mm*850¦Ìm
Digital Potentiometer 5kOhm 256POS Volatile 10-Pin MSOP T/R
5K DIGITAL POTENTIOMETER 3-WIRE SERIAL CONTROL INTERFACE 256 POSITIONS PDSO10
±30% 5kΩ 2.7V~5.5V MSOP-10 Digital Potentiometers ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5161BRMZ5RL7