Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD5259BRMZ5-R7

Digital Potentiometer 5kOhm 256POS Non-Volatile Automotive 10-Pin MSOP T/R
$ 2.1
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5259BRMZ5-R7.

LKR

Datasheet24 pages13 years ago

Analog Devices

Arrow Electronics

Upverter

element14 APAC

Inventory History

3 month trend:
+33.20%

CAD Models

Download Analog Devices AD5259BRMZ5-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.1
$ 2.103
Stock
375,191
383,113
Authorized Distributors
5
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Resistance
5 kΩ
5 kΩ
Number of Taps
256
256
Tolerance
30 %
30 %
Temperature Coefficient
500 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5259BRMZ5-R7.

Related Parts

Analog DevicesAD5259BCPZ5-R7
Digital Potentiometer, 1 Func, 5000ohm, 2-wire Serial Control Interface, 256 Positions
Analog DevicesAD5161BRMZ5-RL7
AD5161 Tin Cascade Pin Selectable Address I2C SPI digital potentiometer 1.2MHz 5.5V 5kOhm 3mm
Analog DevicesAD5161BRM5-RL7
Digital Potentiometer 256POS 5kOhm Single Automotive 10-Pin MSOP T/R
Digital Potentiometer, ICs Sngl 8B NV I2C Rheo | Microchip Technology Inc. MCP4662T-502E/UN
Digital Potentiometer 5kOhm 256POS Volatile Automotive 10-Pin MSOP T/R
Digital Potentiometer 5kOhm 256POS Non-Volatile Linear 8-Pin MSOP Tube Automotive AEC-Q100

Descriptions

Descriptions of Analog Devices AD5259BRMZ5-R7 provided by its distributors.

Digital Potentiometer 5kOhm 256POS Non-Volatile Automotive 10-Pin MSOP T/R
Digital Potentiometer, 1 Func, 5000ohm, 2-wire Serial Control Interface, 256 Positions, PDSO10
Nonvolatile, I2C Compatible 256-Position, Digital Potentiometer
±30% I2C 2.7V~5.5V 5kΩ MSOP-10 Digital Potentiometers ROHS
NONVOLATILE MEMORY; IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY AD5259 Tin Selectable Address digital potentiometer 2MHz 5V 5kOhm 3mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5259BRMZ5R7