Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD5161BRMZ5

Digital Potentiometer 5kΩ 256Taps 1Ch I²C, SPI 2.7V~5.5V Volatile MSOP-10 SMD 3mm × 3mm × 1.1mm
$ 1.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5161BRMZ5.

HQonline

Datasheet20 pages14 years ago

Analog Devices

Factory Futures

Augswan

element14 APAC

Inventory History

3 month trend:
-28.57%

CAD Models

Download Analog Devices AD5161BRMZ5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.608
$ 1.608
$ 1.608
Stock
342,459
161,748
161,748
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Resistance
5 kΩ
5 kΩ
5 kΩ
Number of Taps
256
256
256
Tolerance
30 %
30 %
30 %
Temperature Coefficient
-
45 ppm/°C
45 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
2-Wire, I2C, SPI
I2C, SPI
I2C, SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5161BRMZ5.

Related Parts

Analog DevicesAD5259BRMZ5
Digital Potentiometer 5kOhm 256POS Non-Volatile Automotive 10-Pin MSOP Tube
Analog DevicesAD5259BRMZ5-R7
Digital Potentiometer 5kOhm 256POS Non-Volatile Automotive 10-Pin MSOP T/R
Analog DevicesAD5259BCPZ5-R7
Digital Potentiometer, 1 Func, 5000ohm, 2-wire Serial Control Interface, 256 Positions
Pot Digital Vol 5Kohm Dual I2C Serial; |Microchip Technology MCP4652-502E/UN
Digital Potentiometer 5kOhm 256POS Volatile Linear Automotive 10-Pin MSOP Tube
Digital Potentiometer 5kOhm 256POS Volatile Automotive 10-Pin MSOP T/R

Descriptions

Descriptions of Analog Devices AD5161BRMZ5 provided by its distributors.

Digital Potentiometer 5kΩ 256Taps 1Ch I²C, SPI 2.7V~5.5V Volatile MSOP-10 SMD 3mm × 3mm × 1.1mm
Digital Potentiometer 5kOhm 256POS Volatile 10-Pin MSOP Tube
5K DIGITAL POTENTIOMETER 3-WIRE SERIAL CONTROL INTERFACE 256 POSITIONS PDSO10

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated