Analog Devices AD5259BRMZ5

Digital Potentiometer 5kOhm 256POS Non-Volatile Automotive 10-Pin MSOP Tube
$ 1.798
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5259BRMZ5.

HQonline

Datasheet24 pages13 years ago

Analog Devices

Newark

Augswan

element14 APAC

Inventory History

3 month trend:
+61.40%

CAD Models

Download Analog Devices AD5259BRMZ5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.798
$ 1.85
Stock
357,310
363,262
Authorized Distributors
6
5
Case/Package
MSOP
MSOP
Number of Pins
10
10
Resistance
5 kΩ
5 kΩ
Number of Taps
256
256
Tolerance
30 %
30 %
Temperature Coefficient
300 ppm/°C
500 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5259BRMZ5.

Related Parts

Analog DevicesAD5259BCPZ5-R7
Digital Potentiometer, 1 Func, 5000ohm, 2-wire Serial Control Interface, 256 Positions
Analog DevicesAD5161BRMZ5
3¦ÌA ¡À45ppm/¡æ 5K¦¸ 256 1 2.7V Volatile 5.5V I2C,SPI Potentiometer MSOP-10 3mm*3mm*1.1mm
Analog DevicesAD5161BRMZ5-RL7
Digital Pot, 5Kohm, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices, Inc. AD5161BRMZ5-RL7
Digital Potentiometer 5kOhm 256POS Non-Volatile Linear Automotive 10-Pin MSOP Tube
Digital Potentiometer 5kOhm 257POS Volatile Linear Automotive 10-Pin MSOP Tube
Digital Potentiometer, ICs Sngl 8B NV I2C Rheo | Microchip Technology Inc. MCP4662T-502E/UN

Descriptions

Descriptions of Analog Devices AD5259BRMZ5 provided by its distributors.

Digital Potentiometer 5kOhm 256POS Non-Volatile Automotive 10-Pin MSOP Tube
AD5259BRMZ5, DIGITAL POTENTIOMETER 5KOHMS 256-POSITION SERIAL-I2C 10-PIN MSOP
5K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 256 POSITIONS PDSO10
Digital Potentiometer, Single, 256 Step; End To End Resistance:5Kohm; No. Of Pots:Single; Control Interface:I2C, Serial; Track Taper:Linear; Resistance Tolerance:± 30%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices, Inc. AD5259BRMZ5

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5259BRMZ5 .