Microchip MCP4652T-502E/UN

Digital Potentiometer 5kOhm 256POS Volatile Automotive 10-Pin MSOP T/R
$ 1.504
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4652T-502E/UN.

Microchip

Datasheet102 pages13 years ago

Upverter

Inventory History

3 month trend:
-1.64%

CAD Models

Download Microchip MCP4652T-502E/UN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.504
$ 0.95
Stock
200,789
75,134
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Resistance
5 kΩ
5 kΩ
Number of Taps
257
257
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
-
Memory Type
Volatile
Non-Volatile, Volatile
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-11-15
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2008-11-15
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

IC DGTL POT 5KOHM 257TAP 10MSOP / Digital Potentiometer 5k Ohm 2 Circuit 257 Taps SPI Interface 10-MSOP
Digital Potentiometer 5kOhm 257POS Volatile Linear Automotive 10-Pin MSOP Tube
Digital Potentiometer 5kOhm 256POS Volatile Linear Automotive 10-Pin MSOP Tube

Descriptions

Descriptions of Microchip MCP4652T-502E/UN provided by its distributors.

Digital Potentiometer 5kOhm 256POS Volatile Automotive 10-Pin MSOP T/R
IC DGTL POT 5KOHM 257TAP 10MSOP / Digital Potentiometer 5k Ohm 2 Circuit 257 Taps I²C Interface 10-MSOP
2.5¦ÌA ¡À150ppm/¡æ 5K¦¸ 257 2 1.8V Volatile 5.5V I2C Rheostat MSOP-10 , 3mm*3mm*850¦Ìm
MCP4652 Mute Selectable Address I2C e3 digital potentiometer 5V 5kOhm 0.5mm 2.5muA
Digital Potentiometers, 257Taps, -40 to 125°C, MSOP-10, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4652T-502EUN
  • MCP4652T502E/UN
  • MCP4652T502EUN