Analog Devices AD45048ARZ

R-PDSO-G8 Tube xDSL GENERAL PURPOSE interface driver -6V 4.9mm -40C~85C
$ 3.03

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD45048ARZ.

Arrow Electronics

Datasheet8 pages20 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD45048ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.03
$ 2.64
$ 2.64
Stock
315,117
244,345
244,345
Authorized Distributors
1
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
3.3 V
-
-
Max Supply Voltage
24 V
-
-

Related Parts

Texas InstrumentsISO7220MD
TEXAS INSTRUMENTS ISO7220MD Digital Isolator, Dual, 2 Channel, 16 ns, 3 V, 5.5 V, SOIC, 8 Pins
Texas InstrumentsISO7221AD
TEXAS INSTRUMENTS ISO7221AD Digital Isolator, Dual, 2 Channel, 475 ns, 3 V, 5.5 V, SOIC, 8 Pins
Texas InstrumentsISO7220MDR
Dual-channel, 2/0, 150-Mbps digital isolator 8-SOIC -40 to 125
Analog DevicesADUM3221BRZ
Driver 4A 2-OUT Isolated Gate Driver 8-Pin SOIC N Tube
Analog DevicesADUM3221ARZ
Driver 4A 2-OUT Isolated Gate Driver 8-Pin SOIC N Tube
Analog DevicesADUM3220ARZ-RL7
Driver 4A 2-OUT Isolated Gate Driver 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices AD45048ARZ provided by its distributors.

R-PDSO-G8 Tube xDSL GENERAL PURPOSE interface driver -6V 4.9mm -40C~85C
IC, OP AMP, DUAL, SMD, 45048, SOIC8; Op Amp Type:Rail to Rail; No. of Amplifiers:2; Bandwidth:65MHz; Slew Rate:55Vµs; Supply Voltage Range:3.3V to 24V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Amplifier Type:Operational; Base Number:45048; Gain Bandwidth:65MHz; I/O Type:Rail-Rail Outputs; IC Generic Number:45048; IC Temperature Range:Commercial; Input Offset Voltage Max:2.5mV; Logic Function Number:45048; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Slew Rate:55V/µs; Supply Voltage + Nom:12V; Supply Voltage Max:24V; Supply Voltage Min:3.3V; Termination Type:SMD
The AD45048 ADSL CPE line driver is a dual operational amplifier capable of driving high output current (230 mA); it features a rail-to-rail output stage that swings to within 0.5 V of the supply rails. The AD45048 rail-to-rail output stage surpasses the output voltage capability of typical emitter-follower output stages and can deliver up to 23 V p-p differentially from a single 12 V supply in ADSL CPE line driving applications. The low distortion, high output current and wide output dynamic range make the AD45048 ideal for driving upstream signals in ADSL CPE applications. Fabricated with ADI's high speed XFCB-HV (eXtra Fast Complementary Bipolar-High Voltage) process, the high bandwidth and fast slew rate of the AD45048 keep distortion to a minimum while dissipating minimum power. The AD45048 is available in a standard 8-lead SOIC package that can operate from -40°C to +85°C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated