Texas Instruments ISO7221AD

Digital isolator, 2-channel, 25 Mbps, SOIC-8 package, Texas Instruments
$ 2.427
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7221AD.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet32 pages14 years ago
Datasheet30 pages14 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago
Datasheet9 pages19 years ago

Upverter

Newark

Augswan

LCSC

Inventory History

3 month trend:
-62.76%

CAD Models

Download Texas Instruments ISO7221AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.427
$ 2.412
$ 2.412
Stock
221,894
1,014,747
1,014,747
Authorized Distributors
2
4
4
Number of Channels
2
2
2
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
1 Mbps
1 Mbps
1 Mbps
Isolation Voltage
4000 Vrms
-
-
Propagation Delay
475 ns
475 ns
475 ns
Pulse Width Distortion (PWD)
14 ns
14 ns
14 ns
Rise Time
-
-
-
Min Supply Voltage
3.3 V
3 V
3 V
Max Supply Voltage
5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsISO7221AQDRQ1
Automotive, 2-channel, 1/1, digital isolator 8-SOIC -40 to 125
Texas InstrumentsISO7220AQDRQ1
Automotive, 2-channel, 2/0, digital isolator 8-SOIC -40 to 125
Texas InstrumentsISO7220ADG4
Dual-channel, TTL, 2/0, 1-Mbps digital isolator 8-SOIC -40 to 125
±15kV IEC ESD Protected, 3.3V, Half-duplex, 250kbps RS-485/RS-422 Transceiver with Tx/Rx enable
ISL3172 Series 3.3 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-8
MaxLinearXR33035ID-F
R-PDSO-G8 XR33035 Tube RS422RS485 interface driver 25mV 4.9mm 200ns 1Mbps

Descriptions

Descriptions of Texas Instruments ISO7221AD provided by its distributors.

Digital isolator, 2-channel, 25 Mbps, SOIC-8 package, Texas Instruments
2-channel, 1/1, digital isolator 8-SOIC -40 to 125
Digital Isolator, Capacitive, 2Channel, 1Mbps, 2500Vrms, CMOS, PDSO8
DUAL DIGITAL ISOLATORS | DGTL ISO 2.5KV GEN PURP 8SOIC
Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC Tube
Texas Instruments Digital isolation chip, 2passageway, 2.5 kVrmsisolation_voltage, 8needle, 1Mbps
Dual-channel, TTL, 1/1, 1-Mbps digital isolator
2 General-purpose SOP-8 Digital Isolators ROHS
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
DGTL ISO 2500VRMS 2CH GP 8SOIC
DIGITAL ISOLATOR, DUAL BI-DIR, SMD
ISO7221A DUAL CHANNEL, 1/1, 1MBP
SPECIALTY ANALOG CIRCUIT PDSO8
DIGITAL ISOLATOR, DUAL BI-DIR, SMD; No. of Channels: 2 Channel; Propagation Delay: 475ns; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Interface Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 7221; Isolation Voltage: 4000V; Logic Function Number: 7221; No. of Amplifiers: 2Amplifiers; No. of Channels: 2Channels; Operating Temperature Range: -40°C to +125°C; Supply Current: 10mA; Supply Voltage Range: 3V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO7221AD .