Analog Devices AD1865R-J

IC DAC AUDIO DUAL 18BIT 28SOIC / Bit Digital to Analog Converter 28-SOIC
$ 19.78

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1865R-J.

Arrow Electronics

Datasheet12 pages27 years ago

DigiKey

Inventory History

3 month trend:
-0.43%

CAD Models

Download Analog Devices AD1865R-J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.78
$ 18.23
$ 18.23
Stock
87,639
140,100
140,100
Authorized Distributors
1
1
1
Case/Package
-
SOIC W
SOIC W
Number of Pins
-
28
28
Number of Bits
18
18
18
Settling Time
-
-
-
Interface
-
Serial
Serial
Integral Nonlinearity (INL)
-
-
-
Polarity
-
-
-
Number of DAC Channels
2
2
2
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Texas InstrumentsPCM1733U
DAC 2-CH Delta-Sigma 18-bit 14-Pin SOIC Tube
Texas InstrumentsPCM1718E
DAC 2-CH Delta-Sigma 18-bit 20-Pin SSOP Tube
Texas InstrumentsPCM1718E/2K
DAC 2-CH Delta-Sigma 18-bit 20-Pin SSOP T/R
Analog DevicesAD1865N
Complete Dual 18-Bit 16 x Fs Audio DAC / DAC 2-CH R-2R 18-bit 24-Pin PDIP Tube
Analog DevicesAD1865RZ
DAC 2-CH R-2R 18-bit 28-Pin SOIC W
Analog DevicesAD1865R
Complete Dual 18-Bit 16 x Fs Audio DAC / DAC 2-CH R-2R 18-bit 28-Pin SOIC W

Descriptions

Descriptions of Analog Devices AD1865R-J provided by its distributors.

IC DAC AUDIO DUAL 18BIT 28SOIC / Bit Digital to Analog Converter 28-SOIC
Surface Mount Non-RoHS Compliant 28-SOIC (0.295 7.50mm Width) Digital to Analog Converter
IC DAC AUDIO DUAL 18BIT 28SOIC
D/A Converter, 2 Func, Serial Input Loading, PDSO28

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 1865RJ
  • AD1865RJ