Analog Devices AD1865N

Complete Dual 18-Bit 16 x Fs Audio DAC / DAC 2-CH R-2R 18-bit 24-Pin PDIP Tube
$ 18.5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1865N.

DigiKey

Datasheet12 pages27 years ago

Inventory History

3 month trend:
-0.16%

CAD Models

Download Analog Devices AD1865N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.5
$ 22.24
Stock
158,977
159,917
Authorized Distributors
1
1
Case/Package
PDIP
PDIP
Number of Pins
24
24
Number of Bits
18
18
Sampling Rate
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Analog DevicesAD1865N-J
110dB 18bit 2 18 Serial(5-Wire) R-2R PDIP-24 Through hole mounting
Analog DevicesAD1865N-K
DUAL SERIAL INPUT LOADING 18-BIT DAC PDIP24
Texas InstrumentsDAC7802KP
PARALLEL WORD INPUT LOADING 0.4 us SETTLING TIME 12-BIT DAC PDIP24
Analog DevicesAD420ANZ-32
DAC 1-CH Delta-Sigma 16-bit 24-Pin PDIP Tube / IC DAC SRL 16BIT 24-DIP
Analog DevicesMX7538JN+
PARALLEL WORD INPUT LOADING 0.8 us SETTLING TIME 14-BIT DAC PDIP24
Texas InstrumentsDAC715PB
PARALLEL WORD INPUT LOADING 6 us SETTLING TIME 16-BIT DAC PDIP28

Descriptions

Descriptions of Analog Devices AD1865N provided by its distributors.

Complete Dual 18-Bit 16 x Fs Audio DAC / DAC 2-CH R-2R 18-bit 24-Pin PDIP Tube
D/A Converter, 2 Func, Serial Input Loading, PDIP24
18bit Serial(5-Wire) R-2R PDIP-24 Through hole mounting

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated