Texas Instruments PCM1718E/2K

IC DAC/AUDIO 18BIT 48K 20SSOP "DAC, Audio 18 b 48k I2S 20-SSOP"
$ 5.805

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1718E/2K.

Texas Instruments

Datasheet16 pages11 years ago
Datasheet15 pages18 years ago
Datasheet4 pages29 years ago

iiiC

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCM1718E/2K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.805
$ 20.1
Stock
210,602
257,373
Authorized Distributors
2
3
Case/Package
SSOP
SSOP
Number of Pins
20
20
Number of Bits
18
18
Settling Time
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Polarity
-
Bipolar
Number of DAC Channels
2
2
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
5.5 V

Related Parts

Texas InstrumentsPCM1718E
DAC 2-CH Delta-Sigma 18-bit 20-Pin SSOP Tube
Texas InstrumentsPCM1717EG
DAC 2-CH Delta-Sigma 18-bit 20-Pin SSOP Tube
Texas InstrumentsPCM1717E
DAC 2-CH Delta-Sigma 18-bit 20-Pin SSOP Tube
Analog DevicesAD1857JRS
ADC, 18bit, 18ch, Serial, 5V, Sigma-Delta, SSOP-20, SMD, 7.2mm × 5.3mm × 1.98mm
Analog DevicesAD1858JRS
Stereo, Single Supply 16-, 18- and 20-Bit Sigma-Delta DACs / DAC 2-CH Delta-Sigma 16-bit 20-Pin SSOP
Analog DevicesAD1858JRSRL
DAC 2-CH Delta-Sigma 16-bit 20-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments PCM1718E/2K provided by its distributors.

IC DAC/AUDIO 18BIT 48K 20SSOP "DAC, Audio 18 b 48k I2S 20-SSOP"
DAC 2-CH Delta-Sigma 18-bit 20-Pin SSOP T/R
Converters - Digital to Analog (DAC) SoundPlus Stereo DAC
I²S digital power supply,Analog power supply 48Ksps 18bit 2 SSOP-20 SMD mount,glue mount 7.2mm*5.3mm*1.95mm
IC DAS/ADC/DAC SPECIAL 20-SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM1718E2K