Analog Devices AD1835AAS-REEL

IC Specialty Consumer Circuit, PQFP52, Plastic, MS-022AC, MQFP-52, Consumer IC: Other
$ 12.28

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1835AAS-REEL.

SHENGYU ELECTRONICS

Datasheet24 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD1835AAS-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.28
$ 11.16
Stock
141,104
199,086
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
52
52
Logic Function
-
-
Frequency
-
-
Interface
I2S, Serial
I2S, Serial
Memory Size
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesAD1839AS-REEL
Audio Codec 2ADC / 6DAC 24-Bit 52-Pin MQFP T/R
Analog DevicesAD1838AAS
IC MCU 32BIT 6MB FLASH 176LQFP
Analog DevicesAD1838AS
IC MCU 8BIT 3.5KB FLASH 28SSOP
Texas InstrumentsPCM3168APAPR
24-bit Multi-channel Audio CODEC 6ch-in/8ch-out with 96/192kHz sampling rate 64-HTQFP -40 to 85
Texas InstrumentsTLC320AD545IPT
Single Channel Codec W/Hybrid Op Amps & Speaker Driver 48-LQFP -40 to 85
Texas InstrumentsLM4550BVH/NOPB
AC '97 ev 2.1 Codec with Sample ate Conversion and National 3D Sound 48-LQFP -40 to 85

Descriptions

Descriptions of Analog Devices AD1835AAS-REEL provided by its distributors.

IC SPECIALTY CONSUMER CIRCUIT, PQFP52, PLASTIC, MS-022AC, MQFP-52, Consumer IC:Other
IC CODEC 2ADC/8DAC 24 BIT 52MQFP
Audio Codec 2ADC / 8DAC 24-Bit 52-Pin MQFP T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated