Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD1838AS

IC CODEC 2ADC/6DAC 24 BIT 52MQFP Stereo Audio Interface 24 b Serial 52-MQFP (10x10)
$ 10.74

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1838AS.

DigiKey

Datasheet24 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD1838AS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.74
$ 9.94
$ 9.94
Stock
222,081
147,276
147,276
Authorized Distributors
1
1
1
Case/Package
-
QFP
QFP
Number of Pins
52
52
52
Logic Function
-
-
-
Frequency
-
-
-
Interface
I2C
I2S, SPI
I2S, SPI
Memory Size
-
-
-
Min Supply Voltage
3 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD1835AASZ-REEL
IC CODEC 2ADC/8DAC 24BIT 52MQFP Stereo Audio Interface 24 b Serial 52-MQFP (10x10)
Analog DevicesAD1839AS-REEL
IC CODEC 2ADC/6DAC 24 BIT 52MQFP Stereo Audio Interface 24 b Serial 52-MQFP (10x10)
Analog DevicesAD1839AAS
IC SPECIALTY CONSUMER CIRCUIT, PQFP52, PLASTIC, MS-022-AC, MQFP-52, Consumer IC:Other
32 Bit Microcontroller, AT32 Family AT32UC3C Series Microcontrollers, AVR32, 32 bit, 66 MHz
Risc Microcontroller, 32-BIT, Flash, AVR Risc Cpu, 66MHZ, Cmos, PQFP64
Texas InstrumentsPCM3168APAP
24-bit Multi-channel Audio CODEC 6ch-in/8ch-out with 96/192kHz sampling rate 64-HTQFP -40 to 85

Descriptions

Descriptions of Analog Devices AD1838AS provided by its distributors.

IC CODEC 2ADC/6DAC 24 BIT 52MQFP Stereo Audio Interface 24 b Serial 52-MQFP (10x10)
IC SPECIALTY CONSUMER CIRCUIT, PQFP52, PLASTIC, MQFP-52, Consumer IC:Other
IC MCU 8BIT 3.5KB FLASH 28SSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated