Texas Instruments PCM3168APAPR

24-bit Multi-channel Audio CODEC 6ch-in/8ch-out with 96/192kHz sampling rate 64-HTQFP -40 to 85
$ 5.834
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM3168APAPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet68 pages12 years ago
Datasheet67 pages15 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-13.32%

CAD Models

Download Texas Instruments PCM3168APAPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.834
$ 8.993
$ 8.993
Stock
309,690
234,665
234,665
Authorized Distributors
3
4
4
Case/Package
-
-
-
Number of Pins
64
64
64
Resolution
3 B
3 B
3 B
Interface
I2C, SPI
I2C, SPI
I2C, SPI
Number of A/D Converters
6
6
6
Number of DAC Channels
8
8
8
Signal to Noise Ratio (SNR)
107 dB
107 dB
107 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCM3168APAPR.
Reference Designs

Related Parts

Texas InstrumentsPCM3168ATPAPQ1
24-bit Multi-channel Audio CODEC 6ch-in/8ch-out with 96/192kHz sampling rate 64-HTQFP -40 to 105
Cirrus LogicCS42448-CQZ
ICM,AUDIO,CS42448,64QF,X 108dB,192KHz CODEC 6-IN/8-OUT,LQFP-64 PKG
Cirrus LogicCS42448-DQZ
Audio Codec 6ADC / 8DAC 24-Bit 64-Pin LQFP Rail
Cirrus LogicCS42448-DQZR
Audio Codec 6ADC / 8DAC 24-Bit 64-Pin LQFP T/R

Descriptions

Descriptions of Texas Instruments PCM3168APAPR provided by its distributors.

24-bit Multi-channel Audio CODEC 6ch-in/8ch-out with 96/192kHz sampling rate 64-HTQFP -40 to 85
General Purpose Audio Codec 6ADC / 8DAC Ch 64-Pin HTQFP EP T/R
24b 192KS/s Audio CODEC, 6ADC/8DAC, Serial/I2C/SPI, HTQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.