Analog Devices AD1838AAS

IC Mcu 32 Bit 6MB Flash 176LQFP
$ 11.85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1838AAS.

Arrow Electronics

Datasheet24 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD1838AAS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.85
$ 11.46
$ 11.46
Stock
220,026
139,227
139,227
Authorized Distributors
1
1
1
Case/Package
-
QFP
QFP
Number of Pins
52
52
52
Logic Function
-
-
-
Frequency
-
-
-
Interface
I2S, SPI
I2S, SPI
I2S, SPI
Memory Size
-
-
-
Min Supply Voltage
3 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

NXP SemiconductorsMC68HC11E1CFNE2
MCU 8-bit HC11 CISC ROMLess 5V Automotive 52-Pin PLCC Tube / IC MCU 8BIT ROMLESS 52PLCC
NXP SemiconductorsMC68HC908LJ12CFB
HC08 HC08 Microcontroller IC 8-Bit 8MHz 12KB (12K x 8) FLASH 52-LQFP (10x10)
Analog DevicesAD1835AASZ-REEL
Audio Codec 2ADC / 8DAC 24bit Automotive 52-Pin MQFP T/R
Analog DevicesAD1839AS-REEL
Audio Codec 2ADC / 6DAC 24-Bit 52-Pin MQFP T/R
Analog DevicesAD1839AAS
IC SPECIALTY CONSUMER CIRCUIT, PQFP52, PLASTIC, MS-022-AC, MQFP-52, Consumer IC:Other
NXP SemiconductorsMC68HC11E1CFNE3R
HC11 HC11 Microcontroller IC 8-Bit 3MHzROMless 52-PLCC (19.1x19.1)

Descriptions

Descriptions of Analog Devices AD1838AAS provided by its distributors.

IC MCU 32BIT 6MB FLASH 176LQFP
IC CODEC 2ADC/6DAC 24BIT 52-MQFP
serial MQFP-52(10x10) Audio Interface ICs ROHS
Audio Codec 2ADC / 6DAC 24-Bit 52-Pin MQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated