Analog Devices AD1835AAS

General Purpose Audio Codec 2ADC / 8DAC Ch Automotive 52-Pin MQFP
$ 12.31

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1835AAS.

Arrow Electronics

Datasheet6 pages22 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD1835AAS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.31
$ 12.31
Stock
215,047
219,081
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
52
52
Logic Function
-
-
Frequency
-
-
Interface
I2S
I2S
Memory Size
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesAD1839AS-REEL
Audio Codec 2ADC / 6DAC 24-Bit 52-Pin MQFP T/R
Analog DevicesAD1838AAS
IC MCU 32BIT 6MB FLASH 176LQFP
Analog DevicesAD1838AS
IC MCU 8BIT 3.5KB FLASH 28SSOP
AVR series Microcontroller IC 32-Bit 66MHz 512KB (512K x 8) FLASH 64-TQFP (10x10
32 Bit Microcontroller, AT32 Family AT32UC3C Series Microcontrollers, AVR32, 32 bit, 66 MHz
Risc Microcontroller, 32-BIT, Flash, AVR Risc Cpu, 66MHZ, Cmos, PQFP64

Descriptions

Descriptions of Analog Devices AD1835AAS provided by its distributors.

General Purpose Audio Codec 2ADC / 8DAC Ch Automotive 52-Pin MQFP
IC CODEC 2ADC/8DAC 24BIT 52-MQFP
serial MQFP-52(10x10) Audio Interface ICs ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated