Analog Devices AD1580BRT-REEL7

EAR99 AD1580 Tape & Reel (TR) Shunt voltage reference device 50muA 1.225V 20muVrms 50ppm/C

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1580BRT-REEL7.

Newark

Datasheet12 pages14 years ago

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD1580BRT-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.685
$ 1.685
Stock
361,458
2,369,087
2,369,087
Authorized Distributors
0
6
6
Case/Package
SOT-23-3
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
1.225 V
1.225 V
1.225 V
Max Output Voltage
1.225 V
1.225 V
1.225 V
Tolerance
0.08 %
0.08 %
0.08 %
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C
Cathode Current
50 µA
50 µA
50 µA

Related Parts

STMicroelectronicsTS824ILT-1.2
TS824-1.2 Series 1.225 V ±1% Micropower Shunt Voltage Reference - SOT-23-3
Texas InstrumentsTL4051A12QDBZR
1.225-V, 0.1% 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125
Texas InstrumentsTL4051A12IDBZR
1.225-V, 0.1% 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Texas InstrumentsTL4051C12QDBZR
1.225-V, 0.5% 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125
STMicroelectronicsLM4041CELT-1.2
100ppm/¡æ Fixed 12mA 60¦ÌVrms 1.225V 1.225V 50¦ÌA ¡À0.5% SOT-23-3 , 2.9mm*1.3mm*950¦Ìm
STMicroelectronicsTS821BILT
1.225 V 12 mA Micropower Shunt Voltage Reference-SOT-23-3 package

Descriptions

Descriptions of Analog Devices AD1580BRT-REEL7 provided by its distributors.

EAR99 AD1580 Tape & Reel (TR) Shunt voltage reference device 50muA 1.225V 20muVrms 50ppm/C
50ppm/¡æ Fixed 10mA 20¦ÌVrms 5¦ÌVp-p 1.225V 1.225V 50¦ÌA ¡À0.08% SOT-23-3 2.9mm*1.3mm*950¦Ìm
V-Ref Precision 1.225V 10mA 3-Pin SOT-23 T/R
The AD1580 is a low cost, 2-terminal (shunt), precision band gap reference. It provides an accurate 1.225 V output for input currents between 50 µA and 10 mA. The superior accuracy and stability of the AD1580 is made possible by the precise matching and thermal tracking of on-chip components. Proprietary curvature correction design techniques have been used to minimize the nonlinearities in the voltage output temperature characteristics. The AD1580 is stable with any value of capacitive load. The low minimum operating current makes the AD1580 ideal for use in battery-powered 3 V or 5 V systems. However, the wide operating current range means that the AD1580 is extremely versatile and suitable for use in a wide variety of high current applications. The AD1580 is available in two grades, A and B, both of which are provided in the SOT-23 and SC70 packages, the smallest surface-mount packages available. Both grades are specified over the industrial temperature range of -40°C to +85°C. Applications Portable, battery-powered equipment Cellular phones, notebook computers, PDAs, GPSs, and DMMs Computer workstations Suitable for use with a wide range of video RAMDACs Smart industrial transmitters PCMCIA cards Automotive 3 V/5 V, 8-bit to 12-bit data converters

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD1580BRTREEL7