What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD1580BRTZ-REEL7

56800E 56F8xxx Microcontroller IC 16-Bit 32MHz 16KB (8K x 16) FLASH 32-LQFP (7x7)
$ 1.614
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1580BRTZ-REEL7.

element14 APAC

Datasheet12 pages14 years ago
Datasheet13 pages14 years ago
Datasheet13 pages14 years ago

Analog Devices

Farnell

iiiC

DigiKey

Inventory History

3 month trend:
-5.11%

CAD Models

Download Analog Devices AD1580BRTZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.614
$ 2.15
$ 2.15
Stock
2,413,023
194,682
194,682
Authorized Distributors
6
5
5
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Number of Pins
3
3
3
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
1.225 V
1.225 V
1.225 V
Max Output Voltage
1.225 V
1.225 V
1.225 V
Tolerance
0.08 %
0.08 %
0.08 %
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C
Cathode Current
50 µA
50 µA
50 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD1580ARTZ-REEL7
V-Ref Precision 1.225V 10mA 3-Pin SOT-23 T/R
Texas InstrumentsLM4051CIM3X-1.2/NOPB
Fixed & adjustable, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Texas InstrumentsLM4051BEM3-1.2/NOPB
Fixed & adjustable, precision micropower shunt voltage reference 3-SOT-23 -40 to 125
Texas InstrumentsLM4051BIM3X-1.2/NOPB
Fixed & adjustable, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
STMicroelectronicsTS4041CILT-1.2
TS4041 Series 1.225 V LDS 10 mA Micropower Shunt Voltage Reference - SOT-23
Diodes Inc.ZXRE4041DFTA
Voltage Reference, Precision Micropower, Shunt - Fixed, ZXRE4041 Series, 1.225V, SOT-23-3

Descriptions

Descriptions of Analog Devices AD1580BRTZ-REEL7 provided by its distributors.

56800E 56F8xxx Microcontroller IC 16-Bit 32MHz 16KB (8K x 16) FLASH 32-LQFP (7x7)
V-Ref Precision 1.225V 10mA Automotive 3-Pin SOT-23 T/R
Voltage References; AD1580BRTZ-REEL7; ANALOG DEVICES; 3; SOT-23; 10 mA; Shunt
EAR99 AD1580 Tape & Reel (TR) PRODUCTION (Last Updated: 1month ago) voltage reference device 50muA 1.225V 20muVrms 50ppm/C
Volt Ref, Sot-23-3, -40 To 85Deg C; Voltage Reference Type:Shunt - Fixed; Product Range:Ad1580 Series; Reference Voltage Min:1.224V; Reference Voltage Max:1.226V; Initial Accuracy:1Mv; Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Analog Devices, Inc. AD1580BRTZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD1580BRTZ-REEL7.
  • AD1580BRTZ-REEL7..
  • AD1580BRTZREEL7