Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL4051A12IDBZR

1.225-V, 0.1% 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85
$ 1.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL4051A12IDBZR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages21 years ago

Augswan

SHENGYU ELECTRONICS

iiiC

Verical

Inventory History

3 month trend:
-0.99%

CAD Models

Download Texas Instruments TL4051A12IDBZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.249
$ 1.432
Stock
372,185
248,804
Authorized Distributors
4
4
Case/Package
SOT-23
SOT-23
Number of Pins
3
3
Max Output Current
12 mA
12 mA
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
1.225 V
1.225 V
Max Output Voltage
1.225 V
1.225 V
Tolerance
0.1 %
0.1 %
Temperature Coefficient
-
20 ppm/°C
Cathode Current
65 µA
65 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTL4051C12QDBZR
1.225-V, 0.5% 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125
Texas InstrumentsTL4051C12QDBZT
1.225-V, 0.5% 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125
Texas InstrumentsTL4051C12IDBZR
1.225-V, 0.5% 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Analog DevicesAD1580BRTZ-R2
V-Ref Precision 1.225V 10mA Automotive 3-Pin SOT-23 T/R
STMicroelectronicsTS824ILT-1.2
50ppm/℃ Fixed 12mA 1.225V 1.225V 50μA ±1% SOT-23-3 SMD mount,glue mount 2.9mm*1.3mm*950μm
STMicroelectronicsLM4041CELT-1.2
Precision micropower shunt voltage reference, SOT23, Tape and Reel

Descriptions

Descriptions of Texas Instruments TL4051A12IDBZR provided by its distributors.

1.225-V, 0.1% 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85
V-Ref Precision 1.225V 12mA 3-Pin SOT-23 T/R
Shunt Voltage Reference; Package/Case:3-SOT-23; No. of Pins:3; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Operating Temp. Max:85°C; Operating Temp. Min:-40°C; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.