STMicroelectronics TS821BILT

1.225 V 12 mA Micropower Shunt Voltage Reference-SOT-23-3 package
$ 0.517
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS821BILT.

Upverter

Datasheet9 pages21 years ago

TME

iiiC

DigiKey

Mouser

Inventory History

3 month trend:
+71.68%

CAD Models

Download STMicroelectronics TS821BILT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.517
$ 0.312
$ 0.312
Stock
1,483,256
655,143
655,143
Authorized Distributors
6
1
1
Case/Package
TSOP
TSOP
TSOP
Number of Pins
3
3
3
Max Output Current
12 mA
12 mA
12 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
1.209 V
1.203 V
1.203 V
Max Output Voltage
1.241 V
1.247 V
1.247 V
Tolerance
0.5 %
1 %
1 %
Temperature Coefficient
120 ppm/°C
120 ppm/°C
120 ppm/°C
Cathode Current
45 µA
45 µA
45 µA

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsLM4041CELT-1.2
Precision micropower shunt voltage reference, SOT23, Tape and Reel
Texas InstrumentsLM4041C12IDBZRG4
1.2-V precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 85
Texas InstrumentsTL4051C12IDBZR
1.225-V, 0.5% 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85
STMicroelectronicsTS432AILT
V-Ref Adjustable 1.24V to 10V 12mA 3-Pin SOT-23 T/R
STMicroelectronicsTS821AILT
1.225V Micropower Shunt Voltage Reference, SOT23, Tape and Reel
Texas InstrumentsLM4041D12IDBZTG4
1.2-V precision micropower shunt voltage reference with 1% accuracy 3-SOT-23 -40 to 85

Descriptions

Descriptions of STMicroelectronics TS821BILT provided by its distributors.

1.225 V 12 mA Micropower Shunt Voltage Reference-SOT-23-3 package
120ppm/°C 12mA Fixed 1.225V 50μA ±0.5% SOT-23-3 SMD, Adhesive Mount 2.9mm × 1.3mm × 950μm
1.225V Micropower Shunt Voltage Reference
V-Ref Precision 1.225V 12mA 3-Pin SOT-23 T/R
Two Terminal Voltage Reference, 1 Output, 1.225V, PDSO3
1.225V ±0.5% 12mA Fixed SOT-23-3 Voltage References ROHS
Voltage References |Stmicroelectronics TS821BILT
Voltage References 1.225V Micropwr 0.5%

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics