STMicroelectronics TS824ILT-1.2

TS824-1.2 Series 1.225 V ±1% Micropower Shunt Voltage Reference - SOT-23-3
$ 0.472
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS824ILT-1.2.

Upverter

Datasheet5 pages24 years ago

SHENGYU ELECTRONICS

TME

iiiC

Inventory History

3 month trend:
-0.48%

CAD Models

Download STMicroelectronics TS824ILT-1.2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.472
$ 3.265
$ 3.265
Stock
287,548
171,772
171,772
Authorized Distributors
6
6
6
Case/Package
TSOP
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
12 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
1.209 V
1.225 V
1.225 V
Max Output Voltage
1.241 V
-
-
Tolerance
1 %
0.1 %
0.1 %
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C
Cathode Current
50 µA
60 µA
60 µA

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsTL4051C12QDBZR
1.225-V, 0.5% 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125
Texas InstrumentsTL4051C12QDBZT
1.225-V, 0.5% 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125
Texas InstrumentsTL4051C12IDBZR
1.225-V, 0.5% 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85
STMicroelectronicsLM4041CELT-1.2
100ppm/¡æ Fixed 12mA 60¦ÌVrms 1.225V 1.225V 50¦ÌA ¡À0.5% SOT-23-3 , 2.9mm*1.3mm*950¦Ìm
STMicroelectronicsTS4041DILT-1.2
TS4041 Series 1.225 V LDS 10 mA Micropower Shunt Voltage Reference - SOT-23
STMicroelectronicsTS821BILT
1.225 V 12 mA Micropower Shunt Voltage Reference-SOT-23-3 package

Descriptions

Descriptions of STMicroelectronics TS824ILT-1.2 provided by its distributors.

TS824-1.2 Series 1.225 V ±1% Micropower Shunt Voltage Reference - SOT-23-3
V-Ref Precision 1.225V 12mA 3-Pin SOT-23 T/R
High Thermal Stability Micropower Shunt Voltage Reference
Two Terminal Voltage Reference, 1 Output, 1.225V, PDSO3
Voltage References |Stmicroelectronics TS824ILT-1.2
EAR99 TS824 Cut Tape (CT) ACTIVE (Last Updated: 7months ago) voltage reference device 50muA 1.225V 50ppm/C ±1%

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS824ILT-1.2.
  • TS824ILT1.2