Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP23016-I/ML

MCP23016 Series 5.5 V 400 kHz 0.4 mA 16-Bit I/O Surface Mount I2C-Bus - QFN-28
$ 1.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP23016-I/ML.

Augswan

Datasheet38 pages19 years ago

Microchip

DigiKey

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-6.87%

CAD Models

Download Microchip MCP23016-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.88
$ 2.3
Stock
225,226
133,510
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
28
28
Interface
I2C
I2C
Frequency
400 kHz
400 kHz
Number of I/Os
16
16
Min Supply Voltage
2 V
-
Max Supply Voltage
5.5 V
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
-
-

Supply Chain

Projected EOL Date2034-12-11
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-12-11
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

MicrochipMCP23017-E/ML
MCP23017 Series 5.5 V 1.7 MHz SMT 16-Bit I2C I/O Expander - QFN-28
MicrochipMCP23S17-E/ML
MCP23S17 Series 5.5 V 10 MHz 16-Bit I/O Expander with Serial Interface - QFN-28
MicrochipMCP23S18-E/MJ
MCP23S18 Series 5.5 V 10 MHz 16-Bit I/O Expander with Open-Drain Output - QFN-24
NXP SemiconductorsPCA9548ABS,118
Other Interface ICs; PCA9548ABS,118; NXP SEMICONDUCTORS; 24; 5.5 V; 2.3 V; QFN
NXP SemiconductorsPCA9547BS,118
PCA9547 Series 5.5V ±100 mA 400 kHz 8-Ch I2C-bus Multiplexer with Reset-HVQFN-24
Texas InstrumentsTXS02324RUKR
Dual-Supply 2:1 SIM Card Multiplexer/Translator With Slot Dedicated Dual LDO 20-WQFN -40 to 85

Descriptions

Descriptions of Microchip MCP23016-I/ML provided by its distributors.

MCP23016 Series 5.5 V 400 kHz 0.4 mA 16-Bit I/O Surface Mount I2C-Bus - QFN-28
I2C Interface 400kHz 5.5V 28-Pin QFN EP Tube / IC I/O EXPANDER I2C 16B 28QFN
IC, EXPANDER, I/O, 16BIT, 28QFN; Chip Configuration:16bit; Bus Frequency:400kHz; Interface Type:I2C, Serial; No. of I/O's:16; Supply Voltage Range:2V to 5.5V; Digital IC Case Style:QFN; No. of Pins:28; SVHC:No SVHC (19-Dec-2011); Chip Configuration:16 bit; Interface:I2C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP23016I/ML
  • MCP23016IML