Analog Devices 5962-9316401MXA

Dual Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SBCDIP Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices 5962-9316401MXA.

Inventory History

3 month trend:
-10.31%

CAD Models

Download Analog Devices 5962-9316401MXA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 69.66
$ 69.66
Stock
74,547
144,833
144,833
Authorized Distributors
0
3
3
Case/Package
-
CDIP
CDIP
Number of Pins
28
28
28
Number of Bits
-
12
12
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
11.4 V
-11.4 V
-11.4 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX197BCAI+
Single ADC SAR 100ksps 12-bit Parallel 28-Pin SSOP
Analog DevicesAD1674JNZ
Analog to Digital Converter Single SAR 100k Single Pole 12-Bit Parallel 28-Pin Plastic DIP W
Analog DevicesAD1674TD
Analog to Digital Converter Single SAR 100k Single Pole 12-Bit Parallel 28-Pin SBCDIP
Analog DevicesAD1674ARZ
Analog to Digital Converter Single SAR 100k Single Pole 12-Bit Parallel 28-Pin SOIC W
Analog DevicesMAX196BCAI
ADC Single SAR 100ksps 12-bit Parallel 28-Pin SSOP
Analog DevicesMAX197BCNI+
ADC Single SAR 100ksps 12-bit Parallel 28-Pin PDIP N

Descriptions

Descriptions of Analog Devices 5962-9316401MXA provided by its distributors.

Dual Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SBCDIP Tube
12-Bit, 100 kSPS, Complete ADC
28-CDIP (0.600 15.24mm) AD1674 PRODUCTION (Last Updated: 1month ago) Tin/Lead (Sn/Pb) analog digital converter 100ksps 575mW 12Weeks 16.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 59629316401MXA