Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX197BCNI+

ADC Single SAR 100ksps 12-bit Parallel 28-Pin PDIP N
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX197BCNI+.

IHS

Datasheet20 pages24 years ago

TME

iiiC

CAD Models

Download Analog Devices MAX197BCNI+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-09-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Analog DevicesAD1674KNZ
1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin PDIP W Tube
Analog DevicesAD774BJNZ
ADC 125kS/s 12-bit 12-Ch Parallel Single-Ended 5V SAR PDIP-28 TH 4.95mm H
Analog DevicesAD7870KN
IC ADC 12BIT SAR 24DIP / 12 Bit Analog to Digital Converter 1 Input 1 SAR 24-PDIP
Analog DevicesMAX196AENI+
ADC Single SAR 100ksps 12-bit Parallel 28-Pin PDIP N
Analog DevicesMAX198ACNI+
6-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin PDIP N / IC DAS 12BIT 6CH 28-DIP
Analog DevicesMAX174CCPI+
ADC Single SAR 125ksps 12-bit Parallel 28-Pin PDIP

Descriptions

Descriptions of Analog Devices MAX197BCNI+ provided by its distributors.

ADC Single SAR 100ksps 12-bit Parallel 28-Pin PDIP N
ANALOG CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 28; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:100kSPS; Input Channels Per ADC:8; Input Channel Type:Single Ended; Data Interface:Parallel, CMOS / TTL; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V ;RoHS Compliant: Yes
DAS, 8+4 BUS INTERFACE, DIP28, 197; Resolution (Bits):12bit; Sampling Rate:100kSPS; Input Channel Type:Parallel; Data Interface:Parallel; Supply Voltage Range - Analogue:4.75V to 5.25V; Supply Current:6mA; Digital IC Case Style:DIP; No. of Pins:28; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:197; Conversion Time:6µs; IC Case Style:DIP; Input Type:Parallel; Interface Type:Parallel; Linearity Error ADC / DAC +:0.5LSB; Linearity Error ADC / DAC -:0.5LSB; No. of Bits:12; No. of Channels:8; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP; Sample Rate:100KSPS; Sample Rate:100kSPS; Supply Voltage Max:5V; Supply Voltage Min:4.75V; Supply Voltage Range:4.75V to 5.25V; Termination Type:Through Hole

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated