Analog Devices AD1674ARZ

Analog to Digital Converter Single SAR 100k Single Pole 12-Bit Parallel 28-Pin SOIC W
$ 51.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1674ARZ.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Upverter

Augswan

Farnell

Inventory History

3 month trend:
-1.84%

CAD Models

Download Analog Devices AD1674ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 51.6
$ 38.11
$ 38.11
Stock
225,477
322,735
322,735
Authorized Distributors
6
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
11.4 V
4.5 V
4.5 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD1674JRZ
1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SOIC W Tube
Analog DevicesAD1674KRZ
Analog to Digital Converter Single SAR 100k Single Pole 12-Bit Parallel 28-Pin SOIC W
Analog DevicesAD1674JRZ-REEL
1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SOIC W T/R
Texas InstrumentsADS7804U
ADC 5V 72dB 100Ksps 12-Bit 1-Ch Parallel Single-Ended SAR SOIC-28 SMD 18mm×7.52mm×2.35mm
Texas InstrumentsADS7804U/1K
1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SOIC T/R
Analog DevicesMAX191BCWG+
ADC Single SAR 100ksps 12-bit Parallel/Serial 24-Pin SOIC W

Descriptions

Descriptions of Analog Devices AD1674ARZ provided by its distributors.

Analog to Digital Converter Single SAR 100k Single Pole 12-Bit Parallel 28-Pin SOIC W
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PDSO28
12-Bit, 100 kSPS, Complete ADC
Adc, 12Bit, 100Ksps, Bipolar, Unipolar; |Analog Devices, Inc. AD1674ARZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated