Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD1674JNZ

Analog to Digital Converter Single SAR 100k Single Pole 12-Bit Parallel 28-Pin Plastic DIP W
$ 39.696
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1674JNZ.

HQonline

Datasheet12 pages30 years ago

Analog Devices

Upverter

Augswan

iiiC

Inventory History

3 month trend:
-56.66%

CAD Models

Download Analog Devices AD1674JNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 39.696
$ 53.6
$ 53.6
Stock
168,173
157,204
157,204
Authorized Distributors
6
2
2
Case/Package
DIP
CDIP
CDIP
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
11.4 V
11.4 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD774BJNZ
ADC 125kS/s 12-bit 12-Ch Parallel Single-Ended 5V SAR PDIP-28 TH 4.95mm H
Analog DevicesAD1674KNZ
1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin PDIP W Tube
Analog DevicesMAX197BCNI+
ADC Single SAR 100ksps 12-bit Parallel 28-Pin PDIP N
Analog DevicesMAX191BCNG+
ADC Single SAR 100ksps 12-bit Parallel/Serial 24-Pin PDIP N
Analog DevicesMAX172BCNG+
1-Channel Single ADC SAR 100ksps 12-bit Parallel 24-Pin PDIP N Tube
Analog DevicesAD7870JN
1-Channel Single ADC SAR 100ksps 12-bit Parallel/Serial 24-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices AD1674JNZ provided by its distributors.

Analog to Digital Converter Single SAR 100k Single Pole 12-Bit Parallel 28-Pin Plastic DIP W
1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin PDIP W Tube
12-BIT 100 KSPS A/D CONVERTER ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP28
A/D Converter, 12-Bit, 100 KSPS, 8- & 16-Bit I'Face, PDIP28
ADC SGL SAR 100KSPS 12-BIT PARALLEL 28PDIP W
12-Bit, 100 kSPS, Complete ADC
±11.4V 16.5V 70dB 100Ksps 12bit 1-Channel 12-Bit Parallel Single-Ended 5V SAR ADC PDIP-28 TH 6.35mm H
ANALOG DEVICES AD1674JNZ Analogue to Digital Converter, 12 bit, 100 kSPS, Dual (+/-), -11.4 V, 16.5 V, DIP
Adc, 12Bit, 100Ksps, Bipolar, Unipolar; |Analog Devices, Inc. AD1674JNZ
28-DIP (0.600 15.24mm) AD1674 PRODUCTION (Last Updated: 2weeks ago) Tube analog digital converter 4.95mm 14mA 100ksps 575mW

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD1674JNZ .
  • AD1674JNZ.