Analog Devices 5962-8865002RA

1-CH 8-BIT Flash Method Adc Parallel Access CDIP20
$ 129.08
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices 5962-8865002RA.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet12 pages0 years ago

Arrow Electronics

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 129.08
$ 9.19
$ 9.19
Stock
97,683
362,740
362,740
Authorized Distributors
1
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
20
20
20
Number of Bits
-
8
8
Sampling Rate
500 ksps
392 ksps
392 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
-
1 LSB
1 LSB
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
8 V
8 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 2 days ago)

Related Parts

Analog DevicesAD7820TQ
1-Channel Single ADC Semiflash 8-bit Parallel 20-Pin CDIP Tube
Analog DevicesAD7820CQ
LC2MOS HIGH-SPEED uP-COMPATIBLE 8-BIT ADC WITH TRACK/HOLD FUNCTION | IC ADC 8BIT FLASH 20CDFP
Analog Devices5962-8951801RA
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP20
Texas InstrumentsADC0805LCN/NOPB
20-DIP (0.300 7.62mm) TIN Tube BINARY analog digital converter 26.075mm 10k 5.05V -40C~85C
Texas InstrumentsADS8688IDBT
16-bit, 500kSPS 8-channel single-supply SAR ADC with bipolar input ranges 38-TSSOP -40 to 125
Texas InstrumentsADS7818EB/250
1-Channel Single ADC SAR 500ksps 12-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADS7818E/250
1-Channel Single ADC SAR 500ksps 12-bit Serial 8-Pin VSSOP T/R
Analog DevicesAD7820KNZ
Analogue to Digital Converter, 8 bit, Single, 4.75 V, 5.25 V, DIP RoHS Compliant: Yes
Analog DevicesAD7654ASTZ
4-Channel Single ADC SAR 500ksps 16-bit Parallel/Serial 48-Pin LQFP Tray
Analog DevicesAD7891BSZ-2
8-Channel Single ADC SAR 500ksps 12-bit Parallel/Serial 44-Pin MQFP Tray

Descriptions

Descriptions of Analog Devices 5962-8865002RA provided by its distributors.

1-CH 8-BIT FLASH METHOD ADC PARALLEL ACCESS CDIP20
1-Channel Single ADC Semiflash 8-bit Parallel 20-Pin CDIP Tube
Unipolar DUAL Not Qualified CMOS Analog to Digital Converter 0.3906% 125C 5V 2.5mus
8-Bit, 2µS, Sampling A/D Converter
ADC, FLASH METHOD; Temperature Grade: MILITARY; Terminal Form: THROUGH-HOLE; No. of Terminals: 20; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated