Analog Devices 5962-8951801RA

ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP20
$ 142.37
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices 5962-8951801RA.

Arrow Electronics

Datasheet16 pages23 years ago

Analog Devices

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 142.37
$ 28.775
$ 28.775
Stock
70,263
132,047
132,047
Authorized Distributors
1
2
2
Case/Package
CDIP
N
N
Number of Pins
20
20
20
Number of Bits
-
8
8
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 2 days ago)

Related Parts

Analog DevicesAD7820TQ
1-Channel Single ADC Semiflash 8-bit Parallel 20-Pin CDIP Tube
Analog Devices5962-8865002RA
1-CH 8-BIT FLASH METHOD ADC PARALLEL ACCESS CDIP20
Analog DevicesAD7820CQ
LC2MOS HIGH-SPEED uP-COMPATIBLE 8-BIT ADC WITH TRACK/HOLD FUNCTION | IC ADC 8BIT FLASH 20CDFP
Texas InstrumentsADS1243SJD
Octal Channel Single ADC Delta-Sigma 15sps 24-bit Serial 20-Pin SBCDIP Tube
Texas InstrumentsADC0805LCN/NOPB
20-DIP (0.300 7.62mm) TIN Tube BINARY analog digital converter 26.075mm 10k 5.05V -40C~85C
Texas InstrumentsADS7800BH
1-Channel Single ADC SAR 333ksps 12-bit Parallel 24-Pin SBCDIP Tube

Descriptions

Descriptions of Analog Devices 5962-8951801RA provided by its distributors.

ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP20
1-Channel Single ADC Semiflash 1Msps 8-bit Parallel 20-Pin CDIP Tube
High Speed, µP-Compatible, CMOS, 8-Bit Sampling ADC
Bipolar Unipolar Qualified CMOS Dual Single analog digital converter 0.3906% 125C 5V 0.975mus

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated