Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC0820ACN

IC ADC 8BIT FLASH 20DIP 8 Bit Analog to Digital Converter 1 Input 1 Flash 20-PDIP
$ 10.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC0820ACN.

Texas Instruments

Datasheet15 pages16 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

element14 APAC

Mouser

Farnell

LCSC

Inventory History

3 month trend:
-4.05%

CAD Models

Download Texas Instruments TLC0820ACN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.188
$ 12.46
$ 12.46
Stock
452,388
448,555
448,555
Authorized Distributors
4
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
392 ksps
392 ksps
392 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
8 V
8 V
8 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLC0820AIN
IC ADC 8BIT FLASH 20DIP 8 Bit Analog to Digital Converter 1 Input 1 Flash 20-PDIP
Texas InstrumentsTLC1543IN
IC ADC 10BIT SAR 20DIP 10 Bit Analog to Digital Converter 11 Input 1 SAR 20-PDIP
Texas InstrumentsTLC1543INE4
"10-BIT, 38-KSPS ADC SERIAL OUT," 10 Bit Analog to Digital Converter 11 Input 1 SAR 20-PDIP
Analog DevicesAD7819YNZ
IC ADC 8BIT SAR 16DIP / 8 Bit Analog to Digital Converter 1 Input 1 SAR 16-PDIP

Descriptions

Descriptions of Texas Instruments TLC0820ACN provided by its distributors.

IC ADC 8BIT FLASH 20DIP 8 Bit Analog to Digital Converter 1 Input 1 Flash 20-PDIP
8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-PDIP
1-Channel Single ADC Semiflash 392ksps 8-bit Parallel 20-Pin PDIP Tube
ADVANCED LINCMOS HIGH-SPEED 8-BIT ANALOG-TO-DIGITAL CONVERTER USING MODIFIED FLASH TECHNIQUE ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20
8Bit 4.5V~8V 392kHz Parallel PDIP-20 Analog To Digital Converters (ADCs) ROHS
IC, 8BIT ADC, 392KSPS, PDIP20, 820; Résolution (Bits): 8bit; Taux d'échantillonnage: 392kSPS; Type de canal d'entrée: Asymétrique; Interface de données: Parallèle; Type de Tension d'alimentation: Simple; Tension, alimentation
Ic, 8Bit Adc, 392Ksps, Pdip20, 820; Resolution (Bits):8Bit; Sampling Rate:392Ksps; Input Channel Type:Single Ended; Data Interface:Parallel; Supply Voltage Type:Single; Supply Voltage Min:4.5V; Supply Voltage Max:8V; Adc/Dac Case Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC0820ACN
The TLC0820AC and the TLC0820AI are Advanced LinCMOS(TM) 8-bit analog-to-digital converters each consisting of two 4-bit flash converters, a 4-bit digital-to-analog converter, a summing (error) amplifier, control logic, and aresult latch circuit. The modified flash technique allows low-power integrated circuitry to complete an 8-bit conversion in 1.18 us over temperature. The on-chip track-and-hold circuit has a 100-nssample window and allows these devices to convert continuous analog signals having slew rates of up to 100 mV/us without external sampling components. TTL-compatible 3-state output drivers and two modes of operation allow interfacing to a variety of microprocessors. Detailed information on interfacing to most popular microprocessor sis readily available from the factory.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC0820ACN .