Texas Instruments ADS7818EB/250

1-Channel Single ADC SAR 500ksps 12-bit Serial 8-Pin VSSOP T/R
$ 8.793
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7818EB/250.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago

element14 APAC

Mouser

Farnell

HQonline

Inventory History

3 month trend:
-12.73%

CAD Models

Download Texas Instruments ADS7818EB/250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.793
$ 6.326
$ 6.326
Stock
133,598
339,811
339,811
Authorized Distributors
4
1
1
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
500 ksps
500 ksps
500 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7818EB/250.

Related Parts

Texas InstrumentsADS7834EB/250
1-Channel Single ADC SAR 500ksps 12-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADS7834EB/250G4
1-Channel Single ADC SAR 500ksps 12-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADS7818E/250
1-Channel Single ADC SAR 500ksps 12-bit Serial 8-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments ADS7818EB/250 provided by its distributors.

1-Channel Single ADC SAR 500ksps 12-bit Serial 8-Pin VSSOP T/R
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
12-Bit High Speed Low Power Sampling Analog-to-Digital Converter with 5V input range 8-VSSOP -40 to 85
ADC, 12BIT, 500KSPS, MSOP-8; Résolution (Bits): 12bit; Taux d'échantillonnage: 500kSPS; Type de canal d'entrée: Différentiel; Interface de données: SPI; Type de Tension d'alimentation: Simple; Tension, alimentation min.: 4.75V
ADC, 12BIT, 500KSPS, MSOP-8; Resolution (Bits):12bit; Sampling Rate:500kSPS; Input Channel Type:Differential; Data Interface:SPI; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; ADC / DAC Case Style:VSSOP; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:Single 12-Bit SAR ADCs; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Supply Current:2.2mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7818EB-250
  • ADS7818EB/250 .
  • ADS7818EB/250.
  • ADS7818EB250