Analog Devices 5962-87540012A

Contains Lead Lead Tin Qualified NO LEAD op amp amplifier circuit 5mus 125C 15V 8.89mm
$ 143.855
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices 5962-87540012A.

Analog Devices

Datasheet11 pages17 years ago
Official datasheet0 pages0 years ago
Datasheet6 pages30 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 143.855
$ 119.49
$ 119.49
Stock
94,939
87,984
87,984
Authorized Distributors
2
3
3
Case/Package
LCC
LCC
LCC
Number of Pins
20
20
20
Number of Circuits
-
1
1
Slew Rate
-
10 V/µs
10 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-15 V
-15 V
-15 V
Max Supply Voltage
15 V
15 V
15 V
Operating Supply Current
-
10 mA
10 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD585SE
High Speed, Precision Sample-and-Hold Amplifier | IC OPAMP SAMPL/HOLD 1CIRC 20CLCC
Analog DevicesAD585SE/883B
Non-RoHS Compliant EAR99 AD585 Tin/Lead (Sn63Pb37) op amp amplifier circuit 8.89mm 2nA -15V 2MHz
Texas Instruments5962-9760301Q2A
Contains Lead Lead Tin Qualified NO LEAD op amp amplifier circuit 70dB 0.5V/mus 125C 1MHz
Analog Devices5962-89642012A
NO LEAD OPERATIONAL AMPLIFIER MIL-STD-883B V BIPOLAR op amp buffer circuit 115dB 375V/us 125C 80000kHz
Texas InstrumentsTL074MFKB
Contains Lead Lead Tin OPERATIONAL AMPLIFIER BIPOLAR op amp amplifier circuit 80dB 13V/mus 125C 3MHz
Texas Instruments5962-9460202Q2A
Contains Lead Lead Tin Qualified OPERATIONAL AMPLIFIER op amp amplifier circuit 70dB 35V/mus 125C 9.4MHz

Descriptions

Descriptions of Analog Devices 5962-87540012A provided by its distributors.

Contains Lead Lead Tin Qualified NO LEAD op amp amplifier circuit 5mus 125C 15V 8.89mm
Sample and Hold Circuit, 1 Func, Sample, BIPolar, CQCC20
Complete Monolithic SHA Circuit
HIGH SPEED, PRECISION SAMPLE-AND
Sample and Hold 1-CH 5us 20-Pin CLLCC Tube
IC SAMPL/HOLD 1 CIRCUIT 20CLCC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 596287540012A