Texas Instruments 5962-9760301Q2A

Contains Lead Lead Tin Qualified NO LEAD op amp amplifier circuit 70dB 0.5V/mus 125C 1MHz
$ 33.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9760301Q2A.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 5962-9760301Q2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 33.638
$ 38.741
Stock
31,935
1,224
Authorized Distributors
2
1
Case/Package
LCC
LCC
Number of Pins
20
20
Number of Circuits
-
-
Slew Rate
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
-
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
-
-
Max Supply Voltage
15 V
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMC1558FKB
Military-grade, dual, 30-V, 1-MHz operational amplifier with -55°C to 125°C operation 20-LCCC -55 to 125
Texas InstrumentsTLC2264AMFKB
Military-grade, quad, 16-V, 710-kHz, low-offset operational amplifier 20-LCCC -55 to 125
Texas InstrumentsTLE2021AMFKB
High-Speed, Low-Power, Precision Single Operational Amplifier 20-LCCC -55 to 125

Descriptions

Descriptions of Texas Instruments 5962-9760301Q2A provided by its distributors.

Contains Lead Lead Tin Qualified NO LEAD op amp amplifier circuit 70dB 0.5V/mus 125C 1MHz
Military-grade, dual, 30-V, 1-MHz operational amplifier with -55°C to 125°C operation 20-LCCC -55 to 125
Op Amp Dual GP ±15V 20-Pin CLLCC Tube
ARM Microcontrollers - MCU IC ARM CORTEX MCU
MC1558M DUAL GENERAL-PURPOSE OPE
MILITARY-GRADE, DUAL, 30-V, 1-MH

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.