Texas Instruments 5962-9460202Q2A

Contains Lead Lead Tin Qualified OPERATIONAL AMPLIFIER op amp amplifier circuit 70dB 35V/mus 125C 9.4MHz
$ 32.861
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9460202Q2A.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet89 pages11 years ago
Datasheet86 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet83 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 5962-9460202Q2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.861
$ 33.58
Stock
92,503
74,836
Authorized Distributors
2
2
Case/Package
LCC
LCC
Number of Pins
20
20
Number of Circuits
-
-
Slew Rate
35 V/µs
35 V/µs
Gain Bandwidth Product
9.4 MHz
9.4 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
-
-
Max Supply Voltage
19 V
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLE2072MFKB
Contains Lead OPERATIONAL AMPLIFIER BIFET MILITARY op amp amplifier circuit 70dB 35V/mus 125C 9.4MHz
Texas InstrumentsTLE2071MFKB
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIFET, CQCC20
Texas InstrumentsTLE2074AMFKB
Op Amp Quad Wideband Amplifier ±19V 20-Pin CLLCC Tube

Descriptions

Descriptions of Texas Instruments 5962-9460202Q2A provided by its distributors.

Contains Lead Lead Tin Qualified OPERATIONAL AMPLIFIER op amp amplifier circuit 70dB 35V/mus 125C 9.4MHz
Military-grade, dual, 38-V, 10-MHz, 40-V/μs slew rate, In to V+, JFET-input op amp 20-LCCC -55 to 125
Op Amp Dual Wideband Amplifier ±19V 20-Pin CLLCC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.