Analog Devices 5962-89642012A

NO LEAD OPERATIONAL AMPLIFIER MIL-STD-883B V BIPOLAR op amp buffer circuit 115dB 375V/us 125C 80000kHz

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices 5962-89642012A.

Analog Devices

Datasheet16 pages12 years ago
Datasheet10 pages26 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 121.965
Stock
82,769
83,861
Authorized Distributors
0
2
Case/Package
LCC
LCC
Number of Pins
20
20
Number of Circuits
-
-
Slew Rate
300 V/µs
375 V/µs
Gain Bandwidth Product
50 MHz
80 MHz
Input Offset Voltage (Vos)
1.5 mV
300 µV
Power Supply Rejection Ratio (PSRR)
86 dB
100 dB
Common Mode Rejection Ratio
86 dB
115 dB
Min Supply Voltage
-
-
Max Supply Voltage
15 V
18 V
Operating Supply Current
-
-

Related Parts

Analog DevicesAD841SE/883B
IC OPAMP GP 40MHZ 20CLCC / General Purpose Amplifier 1 Circuit 20-CLCC (9x9)
Analog Devices5962-88513012A
High Speed, Fast Settling Precision Operational Amplifier
Analog DevicesAD827SE/883B
Non-RoHS Compliant EAR99 AD827 Tube op amp amplifier circuit 8.89mm 18mA 2mV 50000kHz
Texas InstrumentsTHS4051MFKB
Operational Amplifier, 1 Func, 10000uV Offset-Max, 38MHz Band Width, BIPolar, CQCC20
Texas Instruments5962-9760301Q2A
Contains Lead Lead Tin Qualified NO LEAD op amp amplifier circuit 70dB 0.5V/mus 125C 1MHz
Texas Instruments5962-0051202Q2A
Single, Low Power, ail-to- ail Input/Output Operational Amplifier w/Shutdown 20-LCCC -55 to 125

Descriptions

Descriptions of Analog Devices 5962-89642012A provided by its distributors.

NO LEAD OPERATIONAL AMPLIFIER MIL-STD-883B V BIPOLAR op amp buffer circuit 115dB 375V/us 125C 80000kHz
Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, CQCC20
The AD842 is a member of the Analog Devices, Inc. family of wide bandwidth operational amplifiers. This device is fabricated using the Analog Device junction isolated complementary bipolar (CB) process. This process permits a combination of dc precision and wideband ac performance previously unobtainable in a monolithic op amp. In addition to its 80 MHz gain bandwidth product, the AD842 offers extremely fast settling characteristics, typically settling to within 0.01% of final value in less than 100 ns for a 10 V step. The AD842 also offers a low quiescent current of 13 mA, a high output current drive capability (100 mA minimum), a low input voltage noise of 9 nVvHz, and a low input offset voltage (1.5 mV maximum). The 375 V/µs slew rate of the AD842, along with its 80 MHz gain bandwidth product, ensures excellent performance in video and pulse amplifier applications. This amplifier is ideally suited for use in high frequency signal conditioning circuits and wide bandwidth active filters. The extremely rapid settling time of the AD842 makes this amplifier the preferred choice for data acquisition applications requiring 12-bit accuracy. The AD842 is also appropriate for other applications, such as high speed DAC and ADC buffer amplifiers and other wide bandwidth circuitry.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated