Analog Devices AD585SE

High Speed, Precision Sample-and-Hold Amplifier | IC OPAMP SAMPL/HOLD 1CIRC 20CLCC
$ 110.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD585SE.

Analog Devices

Datasheet11 pages17 years ago
Official datasheet0 pages0 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.94%

CAD Models

Download Analog Devices AD585SE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 110.595
$ 152.205
$ 152.205
Stock
112,190
141,184
141,184
Authorized Distributors
3
2
2
Case/Package
LCC
LCC
LCC
Number of Pins
20
20
20
Number of Circuits
1
-
-
Slew Rate
10 V/µs
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
2 mV
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-15 V
-15 V
-15 V
Max Supply Voltage
15 V
15 V
15 V
Operating Supply Current
10 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog Devices5962-9098001M2A
Operational Amplifier, 1 Func, 4500uV Offset-Max, BIPolar, CQCC20
Analog DevicesAD843SE/883B
Operational Amplifier, 1 Func, 4500uV Offset-Max, BIPolar, CQCC20
Analog Devices5962-89641012A
Operational Amplifier, 1 Func, 5500uV Offset-Max, BIPolar, CQCC20
Texas InstrumentsTL074MFKB
Op Amp Quad Low Noise Amplifier ±15V 20-Pin CLLCC Tube
Texas Instruments5962-9080702Q2A
J-FET Op Amp, 290μA, 3.4V/μs, 59nV/rtHz@±5V, 2MHz, 80mA, 1 Ch, 500μV, 4pA, LLCC, SMD, 2.03mm H
Texas Instruments5962-9851501Q2A
Military-grade, dual, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 20-LCCC -55 to 125

Descriptions

Descriptions of Analog Devices AD585SE provided by its distributors.

High Speed, Precision Sample-and-Hold Amplifier | IC OPAMP SAMPL/HOLD 1CIRC 20CLCC
10mA 10V/μs 50mA 1 15V 2mV 2nA 2MHz LCC SMD mount 8.89mm*8.89mm*2.08mm
SAMPLE & HOLD AMP, 2MHZ, 3US, LCC-20
Sample and Hold Circuit, 1 Func, Sample, CQCC20
Complete Monolithic SHA Circuit
IC OPAMP SAMPLE HOLD 2MHZ 20LCCC
Sample and Hold 1-CH 5us 20-Pin LCC Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated