ams AS1116-BQFT

LED Driver 64 Segment 335000uA Supply Current 24-Pin TQFN EP T/R
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ams AS1116-BQFT.

ODG (Origin Data Global)

Datasheet23 pages12 years ago

Factory Futures

Future Electronics

CAD Models

Download ams AS1116-BQFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MicrochipMCP23S18-E/MJ
MCP23S18 Series 5.5 V 10 MHz 16-Bit I/O Expander with Open-Drain Output - QFN-24
MicrochipMCP23018-E/SS
MICROCHIP MCP23018-E/SS, 16-CHANNEL 16BIT I/O EXPANDER 3.4MHZ, I2C, 24-PIN SSOP
MCU 32-Bit SAM D09 ARM Cortex M0+ RISC 16KB Flash 3.3V 24-Pin QFN EP T/R - Tape and Reel
ADT7490ARQZ-REEL TEMPERATURE SENSOR 24-PIN QSOP, MAXIMUM OF +150 DEGC
Temp Sensor Digital Serial (3-Wire, 4-Wire) 24-Pin QSOP N T/R
Temp Sensor Digital Serial (3-Wire, 4-Wire) 24-Pin QSOP N T/R

Descriptions

Descriptions of ams AS1116-BQFT provided by its distributors.

LED Driver 64 Segment 335000uA Supply Current 24-Pin TQFN EP T/R
8Digits Tape & Reel (TR) Matte Tin (Sn) 8x (7Segment) 64LED display driver 335mA 3V 4mm -40C~85C
IC DRVR 64 LED 7SEG 8 DGT 24TQFN
IC DVR LED 64LED/7SEG SPI 24UQFN

Manufacturer Aliases

ams has several brands around the world that distributors may use as alternate names. ams may also be known as the following names:

  • AUSTRIAMICROSYSTEMS
  • AUSTRIA MICRO
  • ams OSRAM
  • ams-OSRAM USA Inc
  • AMS AUSTRIA MIKRO SY
  • AMS OSRAM GROUP
  • AMS-TAOS USA Inc
  • AUSTRIAMICROSYSTEM
  • ams AG
  • AUSTRIAMICROSYSTEMA AG
  • AMS TAOS
  • AUSTRIAMICROSYSTEMS (VA)
  • AUSTRIA MICROSYSTE
  • austriamicrosystems (ams) / Texas Advanced Optoelectronics Solutions (TAOS)
  • AUSTRIA MIKRO SYSTEM
  • ams Semiconductor
  • Austria Mikro Systeme (AMS)
  • Ams-taos Usa
  • AUSTRIAMICROSYSTEMSAG
  • RN2 TECHNOLOGIES CO LTD
  • SCIOSENSE BV
  • austriamicrosystems (ams)
  • AUSTRIAMICR
  • AMS (CMOSIS / TAOS)
  • AMS(Austria Micro Systems)
  • Austriamicrosystems

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS1116BQFT