Microchip ATSAMD09D14A-MUT

MCU 32-Bit SAM D09 ARM Cortex M0+ RISC 16KB Flash 3.3V 24-Pin QFN EP T/R - Tape and Reel
$ 1.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD09D14A-MUT.

Microchip

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Farnell

Master Electronics

Future Electronics

Inventory History

3 month trend:
-23.84%

CAD Models

Download Microchip ATSAMD09D14A-MUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-12-02
Country of AssemblyPhilippines, Taiwan, Thailand
Country of FabricationTaiwan
Country of OriginPhilippines, Taiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

NXP SemiconductorsMKL03Z16VFK4
Kinetis KL03: 48MHz Cortex-M0+ Ultra-Low Power MCU, 16KB Flash, 2KB SRAM, 24-QFN
NXP SemiconductorsMKL02Z16VFK4
Kinetis KL02: 48MHz Cortex-M0+ Ultra-Low Power MCU, 16KB Flash, 2KB SRAM, 24-QFN
NXP SemiconductorsMKL03Z8VFK4
Kinetis KL03: 48MHz Cortex-M0+ Ultra-Low Power MCU, 8KB Flash, 2KB SRAM, 24-QFN
MCU 32-Bit SAM D10 ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V 24-Pin QFN EP T/R
MCU 32-Bit SAM D11 ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V 24-Pin QFN EP T/R
MCU 32-Bit SAM D10 ARM Cortex M0+ RISC 8KB Flash 1.8V/2.5V/3.3V 24-Pin QFN EP T/R

Descriptions

Descriptions of Microchip ATSAMD09D14A-MUT provided by its distributors.

MCU 32-Bit SAM D09 ARM Cortex M0+ RISC 16KB Flash 3.3V 24-Pin QFN EP T/R - Tape and Reel
SAMD09D Series 16 KB Flash 4 KB RAM 48 MHz SMT 32-Bit Microcontroller - QFN-24EP
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS
MCU, 32BIT, CORTEX-M0+, 48MHZ, QFN-24; Product Range: SAM 32 Family SAM D1X Series Microcontrollers; Device Core: ARM Cortex-M0+; Data Bus Width: 32 bit; Operating Frequency Max: 48MHz; Program Memory Siz 41AH8347
MCU, 32BIT, CORTEX-M0+, 48MHZ, QFN-24; Product Range:SAM32 Family SAM D1X Series Microcontrollers; Architecture:ARM Cortex-M0+; No. of Bits:32bit; CPU Speed:48MHz; Program Memory Size:16KB; RAM Memory Size:4KB; No. of Pi
1.62V~3.63V 48MHz 4KB Flash 16KB SRAM Brown-out Detect/Reset DMA POR WDT On-Chip Temp Sensor 22-Pin 1-Ch 1.62V 3.63V 48MHz I2C LINbus SPI UART USART A/D 10x12b 32-bit ARM Cortex-M0+ QFN SMD Adhesive Mount 4mm × 4mm × 850μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.