Amprobe TMA10A

Anemometer, 04 To 25 MS, 2 Of Full Scale Accuracy, 001 To 9999 CuMS, 32 To 122 Deg F, TMA10A
$ 468.145
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amprobe TMA10A.

element14 APAC

Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

All-Spec

Related Parts

Extech Instruments45170
Extech 45170 Environmental Meter, 4-in-1, Dual LCD, 5910 ft/min, 20000 Lux, 10-95%, 32-122°F
Keysight TechnologiesU1701B
Keysight U1701B Handheld Capacitance Meter, 4 1/2 Digit , 0.1 pF-199.9 mF, 11K Count, IR-USB
Extech Instruments480400
Extech 480400 Phase Sequence Tester, 600V AC, 400Hz, Multiline Graphical LCD
Extech Instruments480403
Extech 480403 Motor Rotation and 3-Phase Tester, 600V AC Rated Range, 400Hz Frequency, LED
FlukeI400
Clamp, AC Current; 400A; CAT IV 600V, CATIII 1000 VAC; 750 MCM; 1.25 in.
Fluke80TK
Fluke 80TK Thermocouple Module, DMM to Thermometer, Use Type K, -50 to 1000 C

Descriptions

Descriptions of Amprobe TMA10A provided by its distributors.

Anemometer,04 To 25 MS,2 Of Full Scale Accuracy,001 To 9999 CuMS,32 To 122 Deg F, TMA10A
Air Velocity Range:0.4m/s to 25m/s; Beaufort Force:-; Operating Temperature Min:0°C; Operating Temperature Max:50°C; Relative Humidity Range:80%; External Height:181mm; External Width:71mm; External Depth:38mm; Product Range:- RoHS Compliant: Yes
Humidity Max. % = 80 / Air Velocity Min. m/s = 0.4 / Air Velocity Max. m/s = 25 / Air Velocity Resolution = 0.01 m/s / Temperature Measuring Range Min. °C = 0 / Temperature Measuring Range Max. °C = 50 / Temperature Resolution °C = 0.1 / Air Flow Rate = 0.01 ... 99.99 m³/s / Display Type = LCD / Battery Type = 1x 9 V / Battery Life h = 100

Manufacturer Aliases

Amprobe has several brands around the world that distributors may use as alternate names. Amprobe may also be known as the following names:

  • AMPROBE INSTRUMENTS
  • Beha Amprobe
  • AMPROBE - FLUKE
  • AMPROBE FLUKE ELECTRONICS
  • Amprobe Test Equip
  • AMPROBE INSTR
  • AMPROBE TEST TO
  • Ampro
  • AMPROBE INST CORP
  • AMPROBE INSTRUMENT

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMA10A.