Extech Instruments 480403

Extech 480403 Motor Rotation and 3-Phase Tester, 600V AC Rated Range, 400Hz Frequency, LED
$ 210
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments 480403.

RS (Formerly Allied Electronics)

Datasheet1 page17 years ago

Burklin Elektronik

Inventory History

3 month trend:
+5.17%

Related Parts

Extech Instruments461750
Extech 461750 Mini Contact Tachometer, PocketTach, 20000rpm, 6560ft/min Surface Speed

Descriptions

Descriptions of Extech Instruments 480403 provided by its distributors.

Extech 480403 Motor Rotation and 3-Phase Tester, 600V AC Rated Range, 400Hz Frequency, LED
unspecified Product PHASE SEQUENCE/MOTOR ROTATION TESTER
EXTECH 480403 Phase & Motor Rotation Tester,40-600VAC
Phase Rotation Indicator Detects the Rotary Field of Three-Phase Systems CAT III 600V Active Phase Rotation Indicator
MOTOR ROTATION AND 3 PHASE TESTER
PHASE ROTATION INDICATOR CAT III
TESTER, MOTOR ROTATION/PHASE; Test Frequency Range:2Hz to 400Hz; Voltage Measuring Range AC:40V to 600V; Operating Temperature Min:0°C; Operating Temperature Max:40°C; External Height:130mm; External Width:69mm; External Depth:32mm RoHS Compliant: Yes

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON