Extech Instruments 480400

Extech 480400 Phase Sequence Tester, 600V AC, 400Hz, Multiline Graphical LCD
$ 122.842
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments 480400.

Master Electronics

Datasheet1 page17 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

All-Spec

Inventory History

3 month trend:
-29.87%

Related Parts

Extech Instruments480403
Extech 480403 Motor Rotation and 3-Phase Tester, 600V AC Rated Range, 400Hz Frequency, LED
Extech InstrumentsMO210
Pocket Moisture Meter with Digital LCD Readout and Analog Bargraph
Fluke Networks MT-8200-61-TNR IT200 Tone Generator, SmartTone Analog Toning, IntelliTone Series
Extech InstrumentsDV25
Voltage Detector, 100 to 1000V AC, 24 to 1000V AC, 6 1/4 in Length, Audible, Visual Indication
Fluke Networks MT-8200-49A MicroMapper Wiremap Tester, Test Twister Pair Cables, 2 Tones
FlukeI400
Current Clamp 1A - 400A AC (1)750 Shrouded Banana Plugs Output 1.50 m 1.25 in. 1mA/A

Descriptions

Descriptions of Extech Instruments 480400 provided by its distributors.

Extech 480400 Phase Sequence Tester, 600V AC, 400Hz, Multiline Graphical LCD
TESTER PHASE SEQUENCE 40 - 600 VAC RANGE WITH COLOR CODED CABLES
3-Phase Motor Rotation Tester with Multi-Line LCD Display
EXTECH 480400 Phase Sequence Tester,40-600VAC
PHASE SEQUENCE TESTER,600VAC DISPLAYS GRAPHICALLY
PHASE ROTATION INDICATOR CAT III
TESTER, PHASE ROTATION 40-600V, 15-400HZ; Test Frequency Range:15Hz to 400Hz; Voltage Measuring Range AC:40V to 600V; Operating Temperature Min:0°C; Operating Temperature Max:40°C; External Height:130mm; External Width:69mm RoHS Compliant: Yes

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON