Amphenol Sine Systems ATM04-6P

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
$ 1.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems ATM04-6P.

IHS

Datasheet2 pages12 years ago

Newark

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.46%

Alternate Parts

Price @ 1000
$ 1.258
$ 2.62
Stock
159,154
1,257,431
Authorized Distributors
6
6
Connector Type
Male Pin, Plug, Receptacle
Socket
Number of Contacts
6
-
Mount
Cable
Cable
Termination
Crimp
-
Contact Material
-
-
Contact Plating
Nickel
-
Housing Material
Thermoplastic
Plastic
Max Current Rating
-
-
Max Voltage Rating (AC)
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-02-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
I/O Connector, 6 Contacts, Receptacle, Firewire IEEE-1394, Solder, 53462, PCB Mount
CONNECTOR, MULTIPOLE, FEMALE, 6WAY; Series: 1625R; Connector Type: Rectangular; No. of Ways: 6
TE Connectivity1-2069029-2
TE Connectivity 1-2069029-2 DYNAMIC 1500T Female Unshrouded HSG 6P Black
TE Connectivity207376-1
Combination Line Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
Amphenol Sine SystemsAT04-6P
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II

Descriptions

Descriptions of Amphenol Sine Systems ATM04-6P provided by its distributors.

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Combination Line Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
CONNECTOR, RECEPTACLE, MALE, 6-WAY, PIN, 7.5A, 16-22AWG, SZ 20, IP67, ATM SERIES
ATM Series 6 Position Thermoplastic Grey 20-22 AWG Receptacle Connector
Conn Housing F 6 POS Crimp ST Cable Mount Gray Automotive
Connector, Amphenol Sine, ATM Series, 6 Pin Receptacle
CONNECTOR ATM SERIES, receptacle, 6 pins, grey
Amphenol Industrial , ATM, 6, 2, 7.5A, , IP67
ATM 6 Way Receptacle LIKE DEUTSCH DTM-04-6P
Automotive Connectors RECPT, 6-WAY
1MM FPC HORZ.BTTM CONT.ASS.15P
6 PIN RECEPTACLE OHNE KONTAKTE
CONNECTOR HOUSING, RECEPTACLE, 6 POSITION; Product Range: ATM Series; Gender: Receptacle; No. of Positions: 6Positions; For Use With: ATM Series Pin Contacts; Connector Body Material: Thermoplastic Body; I 66W3159
Lockable = Yes / Polarised = No / Gender = Plug / Housing Material = Thermoplastic / Poles = 6 / Housing Colour = Grey / Series = ATM / Rows = 2 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Flammability Rating = UL 94V-0 / Packaging = Bulk

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATM04-6P.