Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity DTM04-6P

Automotive Connector Housing, DTM, Receptacle, 6 Ways, AMP DTM Series Size 20 Pin Contacts
$ 2.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DTM04-6P.

IHS

Datasheet6 pages2 years ago

TE Connectivity

Electro Sonic

Newark

Burklin Elektronik

Inventory History

3 month trend:
-9.53%

CAD Models

Download TE Connectivity DTM04-6P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE ConnectivityDTM06-6S
CONNECTOR HOUSING, SIZE 20, 6 POSITION, 250VDC, GRAY, 1.02MM PIN DIA, DTM SERIES
TE Connectivity / DEUTSCHDTM06-6S-E007
Automotive Connector Housing, DTM, Plug, 6 Ways, AMP DTM Series Size 20 Socket Contacts
TE Connectivity / DEUTSCHDTM06-6S-E005
Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Plug
Connector Wire to Board Header 6 Position 3mm Solder Right Angle Thru-Hole Tray
Pin Header, Power, Wire-to-Board, 3 mm, 2 Rows, 6 Contacts, Surface Mount Straight
Connector Wire to Board Header 6 Position 3mm Solder Right Angle SMD Embossed Tape and Reel

Descriptions

Descriptions of TE Connectivity DTM04-6P provided by its distributors.

Automotive Connector Housing, DTM, Receptacle, 6 Ways, AMP DTM Series Size 20 Pin Contacts
Deutsch Housing Automotive Connector Receptacle, DTM Series, 6 Pos, 2 Row, 7.5A, IP68
DEUTSCH 6 Position 22 - 16 AWG Grey Size 20 Automotive Connector Receptacle
Combination Line Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
Automotive Housing, Rcpt, 6Pos, 7.5A; |Deutsch Te Connectivity DTM04-6P
Lockable = Yes / Pitch mm = 4.19 / Polarised = Yes / Gender = Receptacle / Housing Material = Polyamide / Poles = 6 / Housing Colour = Grey / A mm = 23.8 / Series = DTM / B mm = 43.7 / Rows = 2 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Flammability Rating = UL 94V-0 / Packaging = Bulk
REC, 6P, GRY, N Nominal Voltage Architecture: 24 V 48 V 12 V Number of Positions: 6 Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1 mm Deutsch Dtm Housing | 24 V 6 | Part Number: DTM04-6P | Internal Number: DTM04-6P | Alias Number: ZPF000000000130335 | 1 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTM 04-6 P