Amphenol Sine Systems AT04-6P

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
$ 0.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT04-6P.

IHS

Datasheet2 pages4 years ago

Newark

Farnell

Electro Sonic

Inventory History

3 month trend:
+0.80%

Alternate Parts

Price @ 1000
$ 0.81
$ 1.563
$ 1.563
Stock
501,738
386,622
386,622
Authorized Distributors
6
6
6
Connector Type
Male Pin, Plug, Receptacle
-
-
Number of Contacts
6
6
6
Mount
Cable
Cable
Cable
Termination
Crimp
-
-
Contact Material
-
-
-
Contact Plating
-
-
-
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Max Current Rating
13 A
-
-
Max Voltage Rating (AC)
-
-
-
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-05-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity776434-1
TE Connectivity 776434-1 Automotive Connectors Female Shrouded 6P Key 1
TE Connectivity776434-2
Conn Housing RCP 6 POS 4.5mm Crimp ST Cable Mount Black Package
TE Connectivity776537-1
Connector Housing, AMPSEAL, Receptacle, 6 Ways, 4.5 mm, AMP AMPSEAL Series Pin Contacts
EatonSMS6P-3
Combination Line Connector, 6 Contact(s), Female, Solder Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Amphenol Sine Systems AT04-6P provided by its distributors.

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Socket AT series, 4 pins, male, straight, Imax = 13A, contact size: 16, for wire (AWG14-20), operating temperature -55 to 125c, IP67
Gender = Receptacle / Housing Material = Thermoplastic / Poles = 6 / Housing Colour = Grey / Series = AT / Rows = 2 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Flammability Rating = UL 94V-0 / Packaging = Bulk
RECEPTACLE, AT, 6 WAY, PIN; Series:AT; Gender:Receptacle; No. of Contacts:6; Contact Gender:Pin; Connector Mounting:Cable; Contact Termination:Crimp; Contact Plating:0; SVHC:No SVHC (15-Dec-2010); Connector Mounting Orientation:Free; Connector Type:Rectangular Power; Current Rating:13A; Flammability Rating:UL94V-0; Material:Thermoplastic; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Withstand Voltage:1500V

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT04-6P..