Amphenol Sine Systems AT04-4P-BLK

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
$ 0.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT04-4P-BLK.

IHS

Datasheet1 page0 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-15.21%

Alternate Parts

Price @ 1000
$ 0.69
$ 0.599
$ 0.599
Stock
87,518
493,605
493,605
Authorized Distributors
6
6
6
Connector Type
Male Pin, Receptacle
Male Pin, Plug, Receptacle
Male Pin, Plug, Receptacle
Number of Contacts
-
4
4
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Contact Material
-
-
-
Contact Plating
-
-
-
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Max Current Rating
-
13 A
13 A
Max Voltage Rating (AC)
-
-
-
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Sine SystemsAT04-4P
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Amphenol Sine SystemsAT06-4S
Automotive Connector Housing, AT, Plug, 4 Ways, AT Series Socket Contacts, Thermoplastic Body
TE Connectivity104482-1
Conn Housing 4 Pos Non-Polarized |Te Connectivity Amp 104482-1
TE Connectivity172167-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Amphenol Sine Systems AT04-4P-BLK provided by its distributors.

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Black 4-Way Receptacle, Male Connector, 14-20 AWG, Contact Size: 16, 13A, Pin
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
Conn Housing RCP 4 POS Crimp ST Cable Mount Black Automotive
Connector, Amphenol Sine, AT Series, 4 Pin Receptacle BLACK
4-Way Receptacle, Black Male Connector
Latch Holder,Receptacle 2 4pin Male Pin , 21mm*19.6mm
Housings (Wire To Board / Wire To Wire ) ROHS
AUTOMOTIVE HOUSING, RCPT, 4POS, IP67; Product Range:AT Series; Gender:Receptacle; No. of Positions:4Positions; For Use With:Amphenol AT Series Size 16 Automotive Pin Contacts; Connector Body Material: 66W6679

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT044PBLK