Molex 39-01-3043

Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-01-3043.

Sager Electronics

Datasheet2 pages8 years ago

Molex

Farnell

Master Electronics

element14 APAC

Inventory History

3 month trend:
-0.79%

CAD Models

Download Molex 39-01-3043 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.171
$ 0.309
$ 0.309
Stock
1,191,793
793,255
793,255
Authorized Distributors
6
6
6
Connector Type
Plug
Plug
Plug
Gender
Male
Male
Male
Fuse
-
-
-
Current Rating
13 A
13 A
13 A
Orientation
Straight
Straight
Straight
Mount
Cable
Cable
Cable
Contact Plating
-
-
-

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Connector Housing, Receptacle, 4 Contacts, 2 Rows, 4.2 mm, 30072 Series, Nylon, Mini-Fit TPA
Connector Housing, Receptacle, 8 Contacts, 2 Rows, 4.2 mm, 30072 Series, Nylon, Mini-Fit TPA
TE Connectivity1-1971905-2
CONN PLUG HSG 4POS 3.30MM / 4 Rectangular Connectors - Housings Plug Natural 0.130" (3.30mm)
TE Connectivity1-1971905-4
Conn Housing PL 8 POS 3.3mm Crimp ST Cable Mount Natural Bag
Amphenol Communications Solutions10127819-02211LF
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug

Descriptions

Descriptions of Molex 39-01-3043 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Connector Housing, Plug, 4 Contacts, 2 Rows, 4.2 mm, 5559 Series, Nylon, Mini-Fit Jr., Natural
Mini-Fit Jr.™ Plug Housing, Dual Row without Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-2, 4 Circuits
CONN PLUG HSG 4POS 4.20MM / 4 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm)
Mini-Fit Jr 5559 4-Position 2-Row Plug Housing for Male Pins Natural Free Hanging
Signal and Industrial Connectors; MOLEX; 39-01-3043; Straight; US; 2; Crimp
4.2mm 2x2P 2 2 4.2mm P=4.2mm Housings (Wire To Board / Wire To Wire ) ROHS
PIN & SOCKET PLUG HOUSING, 4 POSITIONS, 4.2MM PITCH, NYLON, MINI-FIT JR. SERIES
Molex Connector housing, 4road, 4.2mmPitch, 2line
Molex 39013043 Mini-fit Jr. 4-pin Plug 4.2mm Ul 94v-2 Natural
Conn Housing M 4 POS 4.2mm Crimp ST Cable Mount Bag
PLUG & SOCKET HOUSING, PLUG, 4 POSITION, 4.2MM, 2ROW
Cross Referenced to MOLEX - Part MOL39-01-3043
CONNECTOR HOUSING, PLUG, 4POS;
Female Housing 4-pole 2row V-2 N
04P MINI-FIT PLUG HOUSING DR 4.20MM
MINI FIT REC 4CKT 555704RBLACK
MOLEX CONN PLUG 4POS VERT DUAL

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039013043
  • 039013043
  • 39-01-3043 .
  • 39-01-3043.
  • 39-01-3043..
  • 39-01-3043...
  • 39-01-3043....
  • 3901-3043
  • 39013043