Amphenol Sine Systems AT06-4S

Automotive Connector Housing, AT, Plug, 4 Ways, AT Series Socket Contacts, Thermoplastic Body
$ 0.733
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT06-4S.

IHS

Datasheet2 pages4 years ago

Newark

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-39.78%

Alternate Parts

Price @ 1000
$ 0.733
$ 1.255
$ 1.255
Stock
379,418
458,726
458,726
Authorized Distributors
6
6
6
Connector Type
Plug, Socket
-
-
Number of Contacts
4
-
-
Mount
Cable
Cable
Cable
Termination
Crimp
-
-
Contact Material
-
-
-
Contact Plating
Nickel
-
-
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Max Current Rating
13 A
-
-
Max Voltage Rating (AC)
-
-
-
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-10-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity7-215083-4
Conn IDC Connector M 4 POS 1.27mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity2178712-4
CONN HEADER 4POS IDC TIN / 4 Position Rectangular Header Connector IDC Tin
TE Connectivity7-215570-4
Board Connector, 4 Contact(S), 2 Row(S), Male, Straight, 0.1 Inch Pitch, Solder Terminal, Red
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Wire Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol Sine Systems AT06-4S provided by its distributors.

Automotive Connector Housing, AT, Plug, 4 Ways, AT Series Socket Contacts, Thermoplastic Body
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
CONN PLUG 4POS 14-20AWG SIZE 16 / 4 Rectangular Connectors - Housings Plug Gray
AT Series 4 Position Grey Thermoplastic 14 - 20 AWG Socket Plug Connector
Combination Line Connector, 4 Contact(s), Female, Crimp Terminal, Plug
Connector Housing Power Plug 4 Position Straight Cable Mount
Conn Housing PL 4 POS Crimp ST Cable Mount Gray Automotive
Plug AT, 4-pins, female, straight, Imax = 13A, size pins: 16, (AWG14-20), temp -55 do 125st C, IP67
Connector, Amphenol Sine, AT Series, 4 Pin Plug
4 Pin Connector Plug AT DT06-4S Compatible
4 Pos Plug Female Connector Grey
Gender = Plug / Housing Material = Thermoplastic / Poles = 4 / Housing Colour = Grey / Series = AT / Rows = 2 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Flammability Rating = UL 94V-0 / Packaging = Bulk
Plug And Socket Connector Housing; Product Range:At Series; Gender:Plug; No. Of Positions:4Positions; For Use With:At Series Socket Contacts; Connector Body Material:Thermoplastic Body; Ip Rating:Ip67; Voltage Rating:1500V Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-4S.

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT06 4S
  • AT06-4S.