Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 104482-1

Wire-Board Conn Receptacle, 4Pos, 2.54Mm; |Te Connectivity Amp 104482-1
$ 2.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 104482-1.

TE Connectivity

Datasheet245 pages6 years ago
Datasheet197 pages9 years ago
Datasheet9 pages15 years ago

JRH Electronics

IHS

ShanghaiCT

Factory Futures

Inventory History

3 month trend:
-6.37%

CAD Models

Download TE Connectivity 104482-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity281839-4
Board Connector, 8 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Blue
Board Connector, 4 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking
Connector Housing, Receptacle, 4 Contacts, 2 Rows, 2.54 mm, 70450 Series, Polyester, SL, Black
Conn Housing Wire to Board Receptacle 4 POS 2.54mm Straight Cable Mount
TE Connectivity4-87456-9
Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount
TE Connectivity5-87456-0
Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount

Descriptions

Descriptions of TE Connectivity 104482-1 provided by its distributors.

Wire-Board Conn Receptacle, 4Pos, 2.54Mm; |Te Connectivity Amp 104482-1
Receptacle 2 4pin Female Socket Crimping Black wire mounting,free hanging,Through hole mounting 5.02mm(Length)*5.02mm(height)
WIRE-BOARD CONN RECEPTACLE, 4POS, 2.54MM; Connector Type:Wire to Board; Series:AMPMODU; Gender:Receptacle; No. of Contacts:4; No. of Rows:2; Pitch Spacing:2.54mm; Connector Type:Wire-to-Board
04 SHORT PT RCPT HSG DR .100CL; Product Range:AMPMODU Series; Gender:Receptacle; No. of Positions:4Ways; Pitch Spacing:2.54mm; For Use With:Ampmodu Socket Contacts; SVHC:No SVHC (15-Jan-2019)
04 SHORT PT RCPT HSG DR .100CL Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: Without Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Receptacle Housing Without Crimp | Standard Rectangular Connector | Part Number: 104482-1 | Internal Number: 104482-1 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 104482-1 .