Molex 39-01-2045

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-01-2045.

IHS

Datasheet2 pages6 years ago
Datasheet2 pages16 years ago

Farnell

HQonline

Molex

Master Electronics

Inventory History

3 month trend:
-19.36%

CAD Models

Download Molex 39-01-2045 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.234
$ 0.125
$ 0.125
Stock
5,764,444
9,439,661
9,439,661
Authorized Distributors
6
6
6
Connector Type
Receptacle
Receptacle
Receptacle
Gender
Receptacle
Receptacle
Receptacle
Fuse
-
-
-
Current Rating
13 A
13 A
13 A
Orientation
Straight
Straight
Straight
Mount
Cable
Cable
Cable
Contact Plating
-
-
-

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity / AMP1565087-1
Combination Line Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity925076
Circular Connectors; 925076; TE CONNECTIVITY; 4; 4; Free Hanging, Through Hole; 4
TE Connectivity176284-1
AMP UNIVERSAL POWER SERIES 3.96MM PITCH 4 WAY 2 ROW FEMALE STRAIGHT PCB HOUSING

Descriptions

Descriptions of Molex 39-01-2045 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Mini-Fit Jr 5557 ROHS3Compliant GENERAL PURPOSE MULTIPLE MATING PARTS AVAILABLE Receptacle Connector Housing 0.165 4.20mm
CONNECTOR, PLUG MULTIPOLE; Series: 5557; Gender: Receptacle; Colour: Ivory; Connector Type: Plug & Socket; No. of Ways: 4NULL; Termination Method: Crimp
CONN HOUSING, RCPT, 4POS, 4.2MM, NATURAL; Product Range:Mini-Fit Jr. 5557 Series; Gender:Receptacle; No. of Positions:4Ways; Pitch Spacing:4.2mm; For Use With:Molex Mini-Fit Jr. 5556 & Mini-Fit Plus HCS 45750 Series Sock

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039012045
  • 039012045
  • 39-01-2045.
  • 39-01-2045...
  • 39-01-2045....
  • 3901-2045
  • 39012045
  • 39012045()
  • 5557-04R-210