Amphenol RF 031-5431-10RFX

RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack
$ 2.403
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-5431-10RFX.

Amphenol RF

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

TME

IHS

Electro Sonic

Inventory History

3 month trend:
-32.38%

CAD Models

Download Amphenol RF 031-5431-10RFX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2000-11-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity5227161-7
RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Solder, 50 ohm, Phosphor Bronze
TE Connectivity5226990-3
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Locking, Jack
Amphenol RF031-5640
connector, rf coaxial, bnc rt angle pcb blkhd jack recept, metal housing, round pins
Amphenol RF031-5637
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack
TE Connectivity1-1337543-0
Conn ZDC/BNC RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel Over Copper Individual
Amphenol RFB6252HA-NPP3G-50
RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm
TE Connectivity5227673-1
Rf / Coaxial Connector - Bnc Coaxial - Straight Jack - Solder - 50 Ohm - Phosphor Bronze.
Amphenol RF112404
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole, 50 ohm, Phosphor Bronze
Amphenol RF112538
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole, 50 ohm, Phosphor Bronze
Amphenol RF031-5329-52RFX
connector, rf coaxial, bnc commercial vertical pcb recept, 4 legs, post terminal
TE Connectivity5-1634506-1
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack

Descriptions

Descriptions of Amphenol RF 031-5431-10RFX provided by its distributors.

RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack
BNC Right Angle PCB Jack Through Hole Bulkhead Rear Mount 50 Ohm
Amphenol RF
Conn BNC 0Hz to 1GHz 50Ohm Solder RA Thru-Hole RCP Gold Tray
Cross Referenced to AMPHENOL RF - Part: AMR031-5431-10RFX
BNC panel socket 50 Ω, solder connection, angled, 031-5431-10RFX
BNC RFX Connectors PC R/A BLHD JCK Ni WHITE HOUSING
CONN BNC RCPT JACK R/A PCB WHT
BULKHEAD JACK, BNC, R/A, 50OHM, SOLDER
射频/同轴连接器, BNC, 直角隔板插座, 焊接, 50Ω;
BNC RT.ANGLE WHITE PCB RECEPT.
Rf Coaxial, Bnc, Right Angle Jack, 50Ohm; Connector Type:bnc Coaxial; Connector Body Style:right Angle Bulkhead Jack; Coaxial Termination:through Hole Right Angle; Impedance:50Ohm; Coaxial Cable Types:rg58, Rg59, Rg179, Rg316; Rohs Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 031-5431-10RFX.
  • 31-5431-10RFX