Amphenol RF 112404

RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole, 50 ohm, Phosphor Bronze
$ 2.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 112404.

Electro Sonic

Datasheet1 page23 years ago

TME

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.38%

CAD Models

Download Amphenol RF 112404 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2003-02-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol RF112536
connector, rf coaxial, bnc straight pcb jack w/flange, 4 legs, .500 leg spac, 50 ohm
Amphenol RF031-5329-52RFX
connector, rf coaxial, bnc commercial vertical pcb recept, 4 legs, post terminal
Amphenol RF903-499J-51P2
connector, rf coaxial, smb pcb jack recept, 4-legs, post term w/board lock, 50 ohm
RadiallR114426000
RADIALL - R114426000 - RF / Coaxial Connector, SMB Coaxial, Straight Jack, Solder, 50 ohm, Brass
TE Connectivity5227673-1
Rf / Coaxial Connector - Bnc Coaxial - Straight Jack - Solder - 50 Ohm - Phosphor Bronze.
RF MCX Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle

Descriptions

Descriptions of Amphenol RF 112404 provided by its distributors.

RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole, 50 ohm, Phosphor Bronze
Amphenol RF BNC Receptacle Coax Connector, 112404 Series, TH, 50Ω, Solder Cup Termination
RF BNC Connector, Female, Board Mount, Solder Terminal, Jack
CONNECTOR, 50 OHMS, STRAIGHT, RG-174, RG-188, RG-316, BNC, JACK, TEFLON, NICKEL
Amphenol RF Connector BNC Straight PCB Jack Through Hole 50 Ohm Primary Part Number: 112404 with Alternate PN: B6251C1-NT3G-50 Packed as Individual Bag
RF/COAXIAL, BNC JACK, STRAIGHT, 50 OHM, SOLDER; Connector Type: BNC Coaxial; Connector Body Style: Straight Jack; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Type: -; Contact Material: Phosphor Bronze; Frequen

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 000-112404
  • 112404.
  • _112404