TE Connectivity 5227673-1

Rf / Coaxial Connector - Bnc Coaxial - Straight Jack - Solder - 50 Ohm - Phosphor Bronze.
$ 3.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5227673-1.

IHS

Datasheet6 pages2 years ago

Newark

Sager Electronics

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
+14.54%

CAD Models

Download TE Connectivity 5227673-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.67
$ 3.44
Stock
84,747
408
Authorized Distributors
6
6
Connector Type
BNC
BNC
Gender
Female
Female
Impedance
50 Ω
50 Ω
Mount
Panel
Panel
Frequency
4 GHz
4 GHz
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold
Contact Material
-
-
Dielectric Material
Polymethylpentene
Polymethylpentene
Housing Color
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2005-08-30
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol RF112538
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole, 50 ohm, Phosphor Bronze
TE Connectivity414373-1
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack
TE Connectivity / AMP221123-2
RF BNC Connector, Female, Board Mount, Solder Terminal, Jack
TE Connectivity5-1634506-1
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Amphenol RF112404
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole, 50 ohm, Phosphor Bronze
Amphenol RF031-5329-52RFX
connector, rf coaxial, bnc commercial vertical pcb recept, 4 legs, post terminal

Descriptions

Descriptions of TE Connectivity 5227673-1 provided by its distributors.

Rf / Coaxial Connector - Bnc Coaxial - Straight Jack - Solder - 50 Ohm - Phosphor Bronze.
TE Connectivity BNC Receptacle Coaxial Connector, TH, 50Ω Impedance, Solder Termination
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Locking, Jack
CONNECTOR, COAXIAL, VERTICAL, JACK, PCB, THROUGH HOLE, 4GHZ, 500V, BNC SERIES
Conn BNC 0Hz to 4GHz 50Ohm Solder ST Thru-Hole RCP Gold Over Nickel Tray
RF/COAXIAL, BNC JACK, STRAIGHT, 50 OHM, SOLDER; CONNECTOR TYPE:BNC COAXIAL; CONNECTOR BODY STYLE:STRAIGHT JACK; COAXIAL TERMINATION:SOLDER; IMPEDANCE:50OHM; COAXIAL CABLE TYPES:-; CONTACT MATERIAL:PHOSPHOR BRONZE; FREQUENCY MAX:4GHZ ROHS COMPLIANT: YES
BNC PCB VERTICAL JACK W/POST RF Interface: BNC RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .572 in RF Connector Mated Outer Diameter (Approximate): 14.53 mm Impedance: 50 Ω BNC Jack .572" 14.53 mm | Coax Connector | Part Number: 5227673-1 | Internal Number: 5227673-1 | TE Connectivity | BNC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5227673-1.
  • 5227673-1....